Overview of 282404-1 by TE Connectivity
The 282404-1 by TE Connectivity is a Mini Mic SRS Tab Contact, part of the Superseal 1.5 Series. Specifically designed for pin contact applications, this product is suitable for 22 to 20 AWG wire sizes. It is a crimp contact made from brass, ensuring great conductivity and durability. The contacts are tin-plated, designed to offer reliable and corrosion-resistant electrical connections. This product is RoHS compliant, adhering to current environmental standards requiring the restriction of certain hazardous substances in electrical and electronic equipment. The product range—Superseal Series—highlights its compatibility with Amp Superseal Series Connectors, making it a versatile solution for various connector support needs.
Featuring a stamped contact design, the 282404-1 operates within a temperature range of -40 °C to 125 °C, handling a rated current of 6 A and a DC voltage rating of 24 V. Its round pin-socket contact style and crimp termination type facilitate easy installation and secure connection in applications. Furthermore, this part is crafted to accommodate discrete wire, with a cable entry range from 0.055 inch to 0.067 inch, catering to a specific cross-section area of 0.5 mm². The 282404-1 falls under the subcategory of Assembly Items, within the broader category of Connector Support.
Industry Applications for 282404-1
The TE Connectivity 282404-1 contact, with its unique properties and certifications, could potentially serve a wide range of industry applications. Here are a few examples where it might be utilized, although these applications require thorough analysis and verification by engineering and design teams:
- Automotive: Given its reliability in harsh environmental conditions, the 282404-1 can be used in automotive applications that require durable and secure connections, possibly for sensors, control units, or lighting systems.
- Healthcare: Within the healthcare industry, this product might be found in medical devices that demand high-reliability connectors capable of withstanding stringent sterilization processes.
- Industrial Automation: It could be beneficial in the field of industrial automation, especially in equipment that operates within a wide temperature range and requires robust electrical connections.
- Consumer Electronics: This contact may also find applications in consumer electronics, particularly in devices where compact and reliable connections are essential for operation and user safety.
About TE Connectivity
TE Connectivity is a global leader in the manufacture of electronic components, including a wide array of connector solutions. Within the realm of Assembly Items and Connector Support, TE Connectivity offers innovative products like the 282404-1, among others, designed to meet the evolving needs of a broad range of industries. TE Connectivity prides itself on producing high-quality, reliable components that embody their commitment to engineering excellence. Their products, including various contacts, connectors, and assembly items, are widely sought after for applications demanding the highest standards of performance and durability.
Where to Find 282404-1 by TE Connectivity
To purchase the 282404-1 by TE Connectivity or to find more information about its specifications and availability, visiting findchips.com is recommended. Findchips.com provides up-to-date stock levels, pricing from various distributors, and the ability to compare parts. Historically, 282404-1 has been available from distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and Heilind Electronics, among others like Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can fluctuate, so for the most accurate and current information, checking Findchips.com directly serves as the best resource. Additionally, for those exploring alternate parts to the 282404-1 or other components offered by TE Connectivity or different manufacturers, the Assembly Items link is an invaluable tool for comprehensive research.