Overview of 282834-2 by TE Connectivity
The 282834-2 by TE Connectivity is a modular terminal block designed for printed circuit board mounting with a side entry. The terminal block features a screw fastening method for secure wire-to-board connections and supports a 2-position configuration with a pitch of 2.54mm. It’s compatible with 16 AWG wire sizes, which allows a rated current of up to 10A and a rated voltage of 150V. The terminal block is manufactured with a single deck and a single row, catering to compact and efficient design requirements.
The component is compliant with RoHS standards, ensuring its suitability for use in a wide range of electronic products while adhering to environmental and safety regulations. Additionally, the unit has secured a UL safety approval, which is crucial for manufacturers targeting the North American market or others that recognize this certification. With a wire cross-section of 1.3 mm2, this terminal block fits into numerous electronic applications, facilitating the reliable connection of wires to printed circuit boards.
The part falls under the Terminals and Terminal Blocks subcategory, specifically designed for wire-to-board connections. The specific attributes of this component, such as its small size, ease of use, and compliance with current safety and environmental standards, make it an excellent choice for engineers and designers looking to optimize their PCB designs for efficiency and reliability.
Industry Applications for 282834-2
The flexibility and specifications of the 282834-2 terminal block make it suitable for a variety of industry applications. While the potential uses are vast, it’s necessary to highlight that these applications are conceptual and would require thorough analysis by engineering and design teams for compliance with specific industry standards and application requirements. Here are a few industries that might benefit from using the 282834-2 terminal block by TE Connectivity:
- Industrial Automation: In the realm of factory automation and control systems, this terminal block could potentially be used for connecting sensors, actuators, and other control apparatus to the main control units. Its rated voltage and current make it suited for low to medium power applications, ensuring reliable signal and power transmission within industrial environments.
- Consumer Electronics: Devices such as home entertainment systems, smart home devices, and other personal electronic equipment might incorporate these terminal blocks for internal wire-to-board connections. Its compact size and secure fastening method could contribute to the miniaturization and reliability of consumer electronics.
- Telecommunications: The 282834-2 could be utilized in network hardware like routers, switches, and base stations for establishing secure connections within the devices. Its compliance with safety and environmental standards makes it a suitable choice for telecommunications equipment that requires long-term reliability.
- Computing and Data Storage: Server farms, network attached storage devices, and other data management hardware might benefit from the reliable wire-to-board connections that this terminal block provides. It could facilitate efficient routing of power and signals within these complex electronic systems.
- Electronic Manufacturing: For electronic manufacturing services (EMS) providers, this terminal block represents a versatile component that can be incorporated into various custom PCB designs for clients across different industries, from medical devices to automotive systems (assuming specific industry standards like AEC-Q100 are not required).
Note that these potential industry applications are illustrative and the terminal block’s adherence to specific requirements should be verified by specialized teams.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovative and reliable connectivity and sensor solutions across various industries, especially in the Terminals and Terminal Blocks domain. The company focuses on providing components that enable secure and efficient transmission of electrical power and data, which are critical in today’s increasingly connected world. TE Connectivity’s range includes a variety of terminal blocks and connectors designed to meet diverse application needs. Their products, including the 282834-2, are widely recognized for their quality, performance, and adherence to industry standards.
With a broad portfolio of products designed for different environmental and technical requirements, TE Connectivity caters to industries such as automotive, telecom, industrial, power utility, and consumer electronics. Their expertise in the field of electrical and electronic connections make them a trusted partner for businesses seeking to develop innovative products and maintain high reliability in their operations.
Where to Find 282834-2 by TE Connectivity
To purchase the 282834-2 terminal block or to find alternative Terminals and Terminal Blocks, I recommend using findchips.com. This platform offers up-to-date information on stock levels, pricing, and distributing partners, allowing you to make informed procurement decisions. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Bürklin Elektronik, and Avnet Asia. However, stock levels and availability can fluctuate, so it’s crucial to check findchips.com for the most current information.