Overview of 282834-4 by TE Connectivity
The 282834-4 by TE Connectivity is a PCB mount terminal block characterized by a 90-degree orientation and a four-position interface. Each terminal can accommodate wire sizes from 30 to 16 AWG, and the wire connection method is screw-based which facilitates secure and reliable fastening. The terminal has a pitch spacing of 2.54 mm, making it suitable for compact board layouts. The rated current for this terminal block is 10 A, and the rated voltage is 150 V, thus affirming its capability in handling moderate power requirements. This product is also compliant with RoHS, ensuring it adheres to current environmental standards concerning hazardous materials. Furthermore, this part is described under the category of Terminals and Terminal Blocks.
Industry Applications for 282834-4
The 282834-4 terminal block could be utilized across various industries due to its versatile features. Here are potential industry applications:
- Audio and Video Systems: This terminal block might be used in audio interfaces or sound mixing panels where secure and compact wire-to-board connections are essential. The durability provided by the screw fastening method ensures long-lasting performance in environments subjected to frequent adjustments and vibrations.
- Telecommunications: Given its capability to support a range of wire gauges and its electrical specifications, this terminal block could be utilized in telecommunications equipment like routers or switches. The robust design caters to the reliability needed in data transmission applications.
- Automotive: Assuming compliance with automotive industry standards (not specified for this part), terminal blocks like the 282834-4 could be potentially used in vehicle electronics that require reliable connections with moderate current and voltage handling. Its compact size is advantageous for installation within confined spaces typical in automotive applications.
Note: The above applications are hypothetical and require verification by engineering and design teams to confirm compliance with industry-specific standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader well known for its innovative and reliable connectivity and sensor solutions that are essential in today’s increasingly connected world. In the realm of Terminals and Terminal Blocks, TE Connectivity offers a wide range of products including the 282834-4 terminal block. These products emphasize high performance, ease of use, and safety, with features like secure screw fastening and compliance with important standards like UL safety approval. TE Connectivity’s commitment to quality and performance in manufacturing products like 282834-4 is evident in their rigorous testing and compliance processes, ensuring they meet the precise needs of a diverse array of industries.
Where to Find 282834-4 by TE Connectivity
To purchase the 282834-4 terminal block, potential buyers are encouraged to visit findchips.com. On this site, buyers can access real-time pricing and availability from multiple distributors and also facilitate comparisons with alternative parts in the Terminals and Terminal Blocks category. Historically, the part has been available at distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, current stock levels and pricing should be confirmed through findchips.com.