Overview of 282836-3 by TE Connectivity
The 282836-3 is a terminal block designed for printed circuit board (PCB) mounting, featuring a 90-degree orientation and designed with three positions. This terminal block accommodates wire sizes ranging from 30 AWG to 16 AWG, with a pitch spacing of 5 mm. The component boasts a rated current of 13.5 A and a rated voltage of 300 V. It is compliant with RoHS directives and adheres to safety standards including UL approval.
Additional specifications include a conductor area of 1.4 mm² and a screw connection method, making it suitable for secure wire termination. The component is part of TE Connectivity’s offerings in the category of Terminals and Terminal Blocks, illustrating its functionality in applications requiring reliable electrical connections on PCBs. The part is currently active in the market, and the materials used comply with both REACH and RoHS regulations. The design incorporates standard features including PA 6-6 material with a flame rating of 94V-0, which adds to its safety and durability.
Industry Applications for 282836-3
Given its specifications and attributes, the 282836-3 terminal block might find potential applications across various industries. Below are some examples of how this part could be employed:
- Energy and Power Systems: The terminal block might be suitable for use in energy metering devices or power distribution units where secure wire connections are critical. Its rated current of 13.5 A could potentially support various energy-efficient systems, helping in the management of electrical loads.
- Transportation and Logistics: In the development of vehicle electronics, the 282836-3 might be used for connecting instrumentation and control systems within automotive assemblies. Its RoHS compliance may also support environmentally friendly manufacturing processes in the automotive sector.
- Renewable Energy: The terminal block could possibly be utilized in solar inverter applications, where reliable electrical connections are required between photovoltaic modules and central inverters. The ability to handle wire sizes from 30 AWG to 16 AWG supports a wide range of configurations in renewable energy setups.
- Industrial Control Equipment: The component might be instrumental in programmable logic controllers (PLCs) and relay modules where secure and stable connections for control signals are essential. The screw connection method could ensure a robust installation in rugged environments.
- Telecommunications: In telecommunications equipment, the 282836-3 could possibly be used to interconnect signals at PCB levels, supporting data transmission reliability in both wired and wireless applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, particularly in the domain of electrical connectors and terminals. With a robust portfolio that includes various types of terminal blocks, TE Connectivity focuses on delivering reliable products to numerous industries, including industrial automation, automotive, aerospace, and telecommunications.
The 282836-3 terminal block falls under the modular terminal block category, characterized by its versatility in applications that require secure connections on PCBs. TE Connectivity also produces a variety of similar parts, designed to accommodate different wire sizes, pitch spacing, and connection methods. Their commitment to quality, compliance with safety standards, and innovation ensures that their products meet the evolving needs of the market.
Research Price and Stock for 282836-3 by TE Connectivity on Findchips.com
For those interested in acquiring the 282836-3, it is recommended to research current stock and pricing on Findchips. This platform compiles data from various authorized distributors, allowing you to compare prices effectively. Historical availability includes distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics, but up-to-date stock levels should be checked directly on Findchips.
Additionally, you can explore the subcategory of Terminals and Terminal Blocks on Findchips to identify alternate parts offered by TE Connectivity or other manufacturers that might suit your specific needs.