Overview of 2834010-3 by TE Connectivity
The 2834010-3 is a slim contact designed for wire sizes ranging from 20 to 24 AWG, featuring a poke-in orientation and surface mount (SMT) terminal type. This design enables an efficient connection while offering a minimal footprint, making it suitable for applications where space is a premium. Manufactured by TE Connectivity, this part has been classified as compliant with various environmental standards, including RoHS and REACH, indicating its suitability for environmentally conscious designs.
In terms of its technical specifications, the rated voltage for the 2834010-3 is 300 V, and it supports a wire gauge compatibility of 24 AWG minimum to 20 AWG maximum. The connectivity design favors SMT applications, which facilitate easier assembly and integration into circuit boards. Additionally, the part is categorized as an active component, ensuring that it will continue to be produced and supported for ongoing projects. The factory lead time for this part is currently noted as 16 weeks and 1 day, which should be taken into account when planning procurement and production schedules.
Industry Applications for 2834010-3
The 2834010-3 slim contact has potential applications across a range of industries, particularly where space constraints are coupled with high performance requirements. Below are some possible industry applications where this part might be utilized:
- Energy and Power Systems: This part could be suitable for energy management systems where compact and efficient connections are crucial. The 300 V rated voltage might support connections in renewable energy applications, such as solar inverters or energy storage systems.
- Medical Imaging: In devices such as ultrasound machines or MRI equipment, where precision and reliability are paramount, the slim design of the 2834010-3 might contribute to a more streamlined circuit design, potentially enhancing the device’s performance.
- Robotics and Drones: The lightweight and compact nature of this contact could make it a viable choice for drone technology, where reducing weight and maximizing efficiency is essential. Its usage could also potentially extend to robotic arms or platforms, supporting various connections throughout the system.
It is important to note that these potential industry applications are only conceptual and illustrative. Design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Other similar parts in the market may also serve these applications but may have different specifications or attributes that could influence overall performance.
About TE Connectivity
TE Connectivity is a well-established manufacturer in the field of electronic components, particularly known for its comprehensive range of Assembly Items that support connector applications. The 2834010-3 is one of their offerings that exemplifies their commitment to providing reliable and efficient connection solutions.
TE Connectivity specializes in producing connector accessories that enhance connectivity options for various industries, including telecommunications, automotive, and industrial applications. Their expertise in connector support mechanisms allows for improved performance in electronic designs, and similar parts may also be available to accommodate different wire sizes or environmental conditions.