284516-3 by TE Connectivity

Overview of 284516-3 by TE Connectivity

The TE Connectivity 284516-3 is a Terminal Block, specifically a Header, with a compact 3.5mm pitch spacing and a configuration of 3 positions. Engineered as a Through Hole Vertical component, this part is mounted directly onto the PCB. Its design facilitates a connection interface for various electrical components circumventing the soldering method and allows for repeatable assembly and disassembly, enhancing maintenance capability and customization.

This component is characterized by a current rating up to 11A and a rated voltage of 300V. The physical and electrical attributes make it versatile for a range of applications where reliability and efficiency are necessary. Additional characteristics include compliance with UL safety approvals and environmental certifications such as RoHS and REACH, ensuring its suitability in diverse geographic and industrial contexts. The terminal block is made from PA66, a type of nylon, and possesses a 94V-0 flammability rating, indicating its effectiveness in resisting fire hazards. Notably, attributes like a single row and deck, and a fastening method labeled as ‘CONNECTOR’, underline its design for easy usage and security.

Industry Applications for 284516-3

The 284516-3 terminal block’s combination of compact design, secure mounting, high current capacity, and voltage rating allows it to possibly serve multiple industry applications. Notably, while it inherently belongs to the Terminals and Terminal Blocks subcategory, its specific capabilities enable potential usage in areas which require robust and reliable interconnection methods:

  • Energy and Power Systems: It could potentially be used in energy distribution panels which require reliable connections to handle high current for safety and efficacy. The terminal block’s flame-retardant properties and robust mechanical attachments make it suitable for such environments.
  • Medical Imaging: In applications like medical imaging equipment where precision and reliability are critical, this terminal block might be advantageously utilized due to its high voltage and current ratings, ensuring stable and secure connections.
  • Robotics and Drones: The 284516-3’s compact size and secure mounting options could make it ideal for small, densely packed electronic assemblies typical in robotics and UAVs, where every square millimeter of space counts and reliable electrical connections are necessary.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They collaborate with engineers to transform their concepts into creations, redefining what’s possible using intelligent, efficient, and high-performing TE products and solutions proven in harsh environments. Their commitment to innovation is evident in the continuous development of their Terminals and Terminal Blocks lineup, including products like the 284516-3.

TE Connectivity products cover a wide spectrum of applications including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy. Known for their high quality and reliability, the components they manufacture, such as the 284516-3, help ensure functionality across diverse industrial sectors.

Where to Find 284516-3 by TE Connectivity

For those interested in sourcing the TE Connectivity 284516-3, it is recommended to research via our site findchips.com. By doing so, you can access current stock levels and pricing from various distributors. This part has historically been available from distributors like Master Electronics, Avnet Abacus, and DigiKey, among others. Although availability can fluctuate, visiting findchips.com will provide the most current purchasing options.

Additionally, for finding alternate parts to 284516-3 that might be offered by TE Connectivity or other manufacturers, consider using the Terminals and Terminal Blocks link to explore similar products.

Compare pricing for 284516-3 and other Terminals and Terminal Blocks at findchips.com