Overview of 284743-1 by TE Connectivity
The 284743-1 by TE Connectivity is a comprehensive solution designed for robust and reliable electrical connections in a wide array of environments. This part includes a 94-position connector along with a cover and CPS kit, tailored for superior performance in applications requiring a durable connection. It falls under the Combination Line Connectors subcategory, highlighting its versatility in accommodating mixed signal, power, and data lines in a single connector system.
Characterized by its rectangular power housing and socket cable configuration, the 284743-1 is designed to cater to rigorous demands, offering a solid foundation for establishing secure and reliable connections. This connector’s body dimensions—an impressive breadth of 1.811 inches, depth of 2.925 inches, and length of 3.819 inches—ensure sufficient space for 94 contacts, all housed within a robust glass-filled polyamide insulator that provides excellent thermal and mechanical properties.
Noteworthy attributes of the 284743-1 include its operational temperature range of -40°C to 125°C, a rated current of 20A for signal contacts, and a rated voltage of 24V, capable of withstanding mains connections ratings of 115/230VAC. These specifications denote a connector well-suited for high-performance applications across diverse industries. As of the current writing, the factory lead time for this part is 12 weeks and 3 days.
Industry Applications for 284743-1
The 284743-1 might serve a multitude of industries due to its versatile combination line connector configuration and its robust performance attributes. However, potential industry applications are conceptual and should be thoroughly analyzed by engineering and design teams for compliance and suitability. Illustrative examples include:
- Industrial Automation: The harsh environmental conditions and the need for reliable power and data transmission in automation technologies potentially make 284743-1 a suitable option for connecting sensors, actuators, and control units.
- Telecommunications: In infrastructure where reliable connections are paramount, the ruggedness and operational temperature range could position the 284743-1 as a viable choice for telecommunications equipment, possibly in base stations or network interfaces.
- Consumer Electronics: The compact yet high-capacity nature of the 284743-1 might make it appropriate for high-performance consumer electronics that require efficient power distribution and signal integrity, such as advanced computing devices or gaming consoles.
- Transportation and Logistics: Given the rated current and voltage, along with the operational temperature range, the 284743-1 could potentially be adopted in vehicle electrical systems, traffic management technologies, or logistics automation, where reliability under varying environmental conditions is crucial.
- Computing and Data Storage: The high contact density and robust design of the 284743-1 might suit the needs of computing hardware and data storage systems, especially in applications requiring reliable connectivity for power supply or signal transmission between components.
These potential industry applications are merely illustrative and require further analysis and verification for compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant portfolio encompassing a wide range of industries and applications. When it comes to Combination Line Connectors and connectors at large, TE Connectivity demonstrates a commitment to innovation, quality, and performance. The 284743-1 is one example of TE Connectivity’s vast offerings, designed to meet the rigorous demands of modern applications requiring high-reliability connections.
TE Connectivity’s approach to manufacturing connectors incorporates advanced technologies, durable materials, and stringent quality control measures to ensure each product, including the 284743-1 and similar parts, performs to the highest standards. Their products are used in a wide array of applications, from consumer electronics to industrial automation, highlighting their versatility and commitment to meeting customer needs.
Where to Find 284743-1 by TE Connectivity
To acquire the 284743-1 by TE Connectivity or explore alternative Combination Line Connectors options, a valuable resource is findchips.com. This platform offers detailed information on current stock levels, pricing, and distributors that historically have carried this part, including New Advantage Corporation, Master Electronics, Powell Electronics, and TTI, among others. However, for the most accurate and up-to-date availability and pricing, visiting findchips.com is highly recommended.