Overview of 28F0121-1SR-10 by LAIRD PLC
The 28F0121-1SR-10 is a surface mount, ferrite bead Data Line Filter designed for a singular function featuring a notable impedance of 96 Ohms at 100 MHz and a maximum DC resistance of only 0.001 Ohms. The part is constructed in a bead chip style within a ferrite case of 3312 [8530 Metric] size. Its high current rating of 10A is suitable for handling substantial power levels, while maintaining minimal power dissipation due to its low resistance.
This component comes under the electronic subcategory of Data Line Filters, designed to protect data lines from high-frequency noise. It features an operating temperature range quite wide from -45°C to 125°C, making it versatile for various demanding environments. The part is also RoHS compliant and supports a frequency range from 25 MHz to 833 MHz which enhances its utility in RF applications. With a surface mount form factor, its minimal height of 2.54 mm and a length of 8.51 mm also make it compact enough for high-density mounting requirements.
Industry Applications for 28F0121-1SR-10
The 28F0121-1SR-10 could be potentially applicable in multiple industries due to its specifications.:
- In Telecommunications, this part might be utilized in network infrastructure equipment wherein noise suppression on data lines is critical.
- The Consumer Electronics industry could use these filters in devices like smartphones and laptops, where maintaining signal integrity in compact spaces is necessary.
- Industrial Automation equipment, which often involves long cable runs susceptible to noise, might deploy these filters to safeguard data integrity in sensors and controllers.
- The part could potentially be beneficial in Computing and Data Storage solutions, aiding in data integrity for storage devices and network servers that operate at high data rates.
- Given its environmental resilience as indicated by its broad operating temperature range, the Automotive industry might also employ this part, particularly in vehicle infotainment systems, though no specific automotive qualification standard like AEC-Q100 is listed.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About LAIRD PLC
LAIRD PLC is a renowned manufacturer in the field of electronic components, specializing in solutions that address the management of thermal and electromagnetic interference. In the specific arena of Data Line Filters, LAIRD has produced a variety of components including the 28F0121-1SR-10 and similar parts. Their products are known for high reliability and performance, particularly in applications requiring precise impedance control and minimal power loss, which are critical in high-frequency data environments.
Where to Find 28F0121-1SR-10 by LAIRD PLC
If you are looking to purchase the 28F0121-1SR-10, findchips.com is your go-to resource. This component and other Data Line Filters can be compared and sourced efficiently through our platform. Historically, this part has been available from distributors like DigiKey, Newark, and Heilind Electronics among others. However, stock levels and pricing are subject to change, and we recommend checking Findchips for the most current information.