Overview of 28F0181-1SR-10 by Laird, A DuPont Business
The 28F0181-1SR-10 is a surface mount ferrite bead designed to provide high impedance at 100 MHz frequency to suppress high-frequency electronic noise in power lines. With an impedance rating of 115 ohms and a maximum DC current rating of 10 A, it is ideal for electronic devices that are sensitive to noise. The component features a compact construction in a 3318 [8545 Metric] ferrite case measuring 8.51 mm in length, 4.57 mm in width, and 3.05 mm in height, making it suitable for dense circuit board layouts. In terms of material construction, it uses a chip bead format, contributing to its robust performance in challenging environments.
The bead operates over a wide temperature range from -45°C up to 125°C, which allows its use in various operational environments. Its terminal finish consists of Tin (Sn) with a Nickel (Ni) barrier, ensuring excellent solderability and resistance against oxidation. With a maximum DC resistance of 0.001 ohms, it ensures minimal voltage drop across the bead, thus maintaining efficiency in the circuit. This product is also marked as RoHS compliant, meaning it meets strict environmental standards by avoiding hazardous substances in its construction.
Industry Applications for 28F0181-1SR-10
The attributes and features of the 28F0181-1SR-10 make it potentially suitable for various industry applications. The selection of industries described below illustrates theoretical scenarios where this part could be useful, adhering always to the necessary verification by professional design and engineering teams to ensure compliance with specific industry standards and requirements:
- Computing and Data Storage: This part may potentially help in managing electromagnetic interference (EMI) in servers and storage devices, where maintaining data integrity and minimizing noise are critical.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could utilize the 28F0181-1SR-10 to improve power integrity by reducing the noise in power lines, thus enhancing device performance and user experience.
- Telecommunications: In network equipment such as routers and switches, this ferrite bead might be used to filter out unwanted high frequency noise, helping to maintain clear signal transmission and reducing errors.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Laird, A DuPont Business
Laird, A DuPont Business, stands out as a crucial player in the development and manufacturing of advanced electronic components, including a range of Data Line Filters. Within this realm, their offerings such as the 28F0181-1SR-10 are built to tackle interference and ensure the robustness of electronic circuits in various applications. Their products are known for reliability and are crafted to meet the demands of a dynamic market and ensure compliance with environmental standards, as evidenced by the RoHS compliance of their components.
Where to Find 28F0181-1SR-10 by Laird, A DuPont Business
To locate the 28F0181-1SR-10, it is advisable to explore options on findchips.com, where detailed information about current stock levels and pricing across different distributors is available. Those looking for alternative parts might also consider searching under Data Line Filters for products offered by both Laird, A DuPont Business and other manufacturers. Historically, distributors such as DigiKey, Newark, and Heilind Electronics have stocked this part but checking real-time availability is recommended.