2920L150DR by Littelfuse Inc

Overview of 2920L150DR by Littelfuse Inc.

The 2920L150DR by Littelfuse Inc. is a Polymeric Positive Temperature Coefficient (PTC) resettable fuse designed for surface mount applications. It belongs to the rectangle-shaped SM, 2920 chip package and is specified with a working voltage of 33V and a current rating of 1.5A. This Non-linear Resistors belongs to the family of resistors that are characterized by their ability to limit current increases in a circuit, thus providing overcurrent protection. Key features of this component include a low resistance of 0.08 Ω, indicating minimal power loss during normal operation, and a maximum operating temperature ranging from -40 °C to +85 °C, making it versatile for different environmental conditions.

This product is RoHS compliant, ensuring it meets the European standards for restriction of hazardous substances. It further boasts certifications from recognized standards, including UL, TUV, and CUL, demonstrating its safety and reliability in electronic applications. The part’s surface-mount technology (SMT) allows for efficient assembly on PCBs, making it an excellent choice for compact designs. Its packaging in tape and reel format indicates suitability for automated mass production processes.

Industry Applications for 2920L150DR

Note: The following industry applications are conceptual and require further analysis by engineering and design teams to adhere to industry-specific standards and requirements.

  • Consumer Electronics: The 2920L150DR could potentially be utilized in consumer electronics such as smartphones, tablets, and laptops, where protection against overcurrent and short circuits is crucial for the longevity and safety of these devices.
  • Computing and Data Storage: In computing applications, particularly in servers and storage units, this component might be effective in protecting against power irregularities that could result in data loss or hardware damage.
  • Telecommunications: The fuse’s ability to operate effectively over a broad temperature range might make it suitable for telecommunications equipment, which often needs to perform in varying environmental conditions without failing.
  • Industrial Automation: The fast resettable feature of this PTC fuse could potentially serve in automating systems and assembly lines, where equipment must maintain continuous operation without disruptions caused by overcurrent conditions.
  • Electronic Manufacturing: During the manufacturing of electronic components and devices, using the 2920L150DR might contribute to the protection of sensitive electronic parts against current surges, thereby enhancing product reliability and safety during the fabrication process.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer known for its wide array of circuit protection products, including fuses, Non-linear Resistors, and more, tailored for a plethora of applications across various industries. Littelfuse’s commitment to providing advanced protective solutions is demonstrated in their designs like the 2920L150DR. Their products are usually engineered to meet strict industry specifications and standards. The inclusion of components like 2920L150DR in their portfolio emphasizes their focus on reliability and safety in electronic circuits, particularly where consistent performance and quick response to overcurrent situations are crucial.

Where to Find 2920L150DR by Littelfuse Inc

To procure the 2920L150DR, researching on findchips.com is advised. This platform offers detailed and current availability from various distributors, along with pricing comparison. Historically, the part has been available at distributors such as Win Source Electronics, Ozdisan Elektronik, and TTI, among others. However, for the most accurate stock levels and competitive pricing, visiting findchips.com is recommended. On the same platform, you can also explore other Non-linear Resistors that might suit alternative specifications by Littelfuse Inc or different manufacturers.

Compare pricing for 2920L150DR and other Non-linear Resistors at findchips.com