292161-5 by TE Connectivity

Overview of 292161-5 by TE Connectivity

The 292161-5 is a vertical header assembly from TE Connectivity comprised of a 5-position, 2 mm pitch board connector. This component is characterized by a polyamide66 insulator material and comes in a natural color. Prominent attributes include a receptacle body style, solderable retention clips as a board mounting option, and a rectangular contact pattern. The connectors are rated for a maximum operating temperature of 221°C and a minimum of -40°C, which helps ensure reliable performance under varying environmental conditions. Rated at 125V and 4A, it is designed to accommodate wire sizes ranging from 22 AWG to 28 AWG.

Ensuring compliance with contemporary safety and environmental standards, the 292161-5 is both RoHS and REACH compliant. With a lifecycle status of active and a factory lead time of 6 weeks and 3 days at the time of this writing, the part is viable for new designs and future production planning.

Industry Applications for 292161-5

The 292161-5 might be applicable in several industries due to its versatile specifications and high reliability. Below are some potential uses across different industries:

  • Consumer Electronics: This connector could potentially be used in devices such as home appliances, entertainment systems, and computers where compact connectors with high mechanical and temperature resilience are necessary. Its high operating temperature range and polymer durability make it suitable for these applications.
  • Telecommunications: In telecommunications equipment, components that can withstand variable temperatures and provide reliable connections are crucial. The 292161-5’s specifications suggest that it might be effective in such environments, contributing to enhanced signal integrity and reliability.
  • Industrial Automation: The nature of industrial environments often demands components that can endure harsh conditions. The thermal resilience of the 292161-5 makes it a candidate for use in control systems and automation equipment, providing dependable connections and maintenance ease.
  • Computing and Data Storage: Given its high insulator resistance and rated currents, the 292161-5 can be suitably used in data centers and server rooms where stable and reliable connections are essential for the robust performance of computing equipment.

These potential industry applications are conceptual and should be validated by engineering and design teams to ensure compatibility and adherence to specific requirements and standards. It is always essential to involve technical evaluation for precise fits in designated applications.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. Within the broader category of connectors, TE Connectivity offers a wide range of Headers and Edge Type Connectors, including the 292161-5. Known for their innovation in technology and compliance with high industry standards, TE Connectivity’s parts are widely adopted across numerous sectors. Their connectors are engineered for high performance, durability, and reliability, catering to a diverse array of applications from simple household electronics to complex machinery and automotive systems.

Where to Find 292161-5 by TE Connectivity

You can search and purchase the 292161-5 via the findchips.com platform. To explore alternative components or similar Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers, use the links provided. Historically, 292161-5 has been available through distributors like Master Electronics, LCSC, and DigiKey, among others listed. For the latest stock levels and best pricing options, always check the current status on findchips.com.

Compare pricing for 292161-5 and other Headers and Edge Type Connectors at findchips.com