292303-9 by TE Connectivity

Overview of 292303-9 by TE Connectivity

The USB Connector, officially designated as 292303-9, primarily serves as a Receptacle Connector for USB 2.0 Type A interfaces. This connector features a right-angle orientation and surface mount (SMT) configuration, making it particularly suitable for compact device applications. The connector’s construction involves a copper alloy contact material that ensures a sturdy and reliable connection. It supports a 4-position configuration, allowing for essential connectivity within USB standards.

It’s pertinent to note that the 292303-9 is an active component and is compliant with multiple regulations: RoHS, REACH, and PB-free directives. The product comes in a lead-free package and is known for its resilience, offering up to 1500 cycles of durability. The operating temperature range of -55 °C to 85 °C accommodates various working environments. As of the current writing, the factory lead time for this part is three weeks and one day.

Industry Applications for 292303-9

The 292303-9 connector could serve various applications within different industries. Below are some potential uses:

  • In Industrial Automation, this type of connector might be utilized in the interface panels of automation machinery and sensors. The robust design potentially supports the demands of repetitive and variable environmental conditions in these settings.
  • The Automotive industry could also benefit from such connectors for in-vehicle networks, particularly for diagnostics or entertainment system interfaces. The durability and compatibility with a wide range of temperatures make it an interesting option for these applications.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent player in the field of electronic connectors, with a specific strength in manufacturing Telecom and Datacom Connectors, among others. Within this field, they offer a range of connectors that exemplify modern technical standards and robust performance. The 292303-9 is one such product that underscores their commitment to quality and reliability. TE Connectivity stands out for its innovation and dedication to developing products that meet complex technical requirements across various sectors.

Where to Find 292303-9 by TE Connectivity

To acquire the 292303-9 USB Connector, prospective buyers should consider researching on findchips.com. This platform can provide current stock levels and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and Arrow Electronics have stocked this item, though availability might fluctuate. For alternatives, the same platform offers a range of other Telecom and Datacom Connectors that might serve similar functionality, offered by TE Connectivity or other manufacturers.

Compare pricing for 292303-9 and other Telecom and Datacom Connectors / Connectors at findchips.com