Overview of 293D105X9016A2TE3 by Vishay Intertechnologies
The 293D105X9016A2TE3 is a polarized tantalum capacitor, noted for its solid (dry) tantalum dielectric. This component offers a capacitance of 1 µF and a rated DC voltage of 16V, with both positive and negative tolerance levels pegged at ±10%. Designed for surface mounting, it adheres to the 1206 package size standards, which translates to a case size of 3.2 mm length, 1.6 mm width, and 1.6 mm height (in metric 3216-18). As a RoHS (Restriction of Hazardous Substances) compliant part, it is suitable for use in various applications where environmental and safety standards are crucial.
From an engineering perspective, this capacitor is characterized by an Equivalent Series Resistance (ESR) of 9300 mΩ, measured at 100 kHz, which indicates its efficiency in minimizing energy loss during operation. The operating temperature range is broad, from -55 °C to 125 °C, making it robust for challenging environments. It also features a low leakage current of 0.0005 mA, enhancing its reliability and efficiency. The part’s life cycle is currently active, and its factory lead time is approximately 13 weeks and 3 days as of the current writing.
Industry Applications for 293D105X9016A2TE3
The 293D105X9016A2TE3 could potentially serve in a multitude of modern industries due to its specifications and features. Here are some potential applications:
- Aerospace and Defense: The high dependability and wide operating temperature range might make it suitable for aerospace applications, where materials are subjected to extreme conditions during flights or in outer space. However, the specific use in such harsh environments would need confirmation that it meets any required industry-specific standards.
- Consumer Electronics: Tantalum capacitors are commonly used in personal electronics for applications such as power supply filtering; this capacitor could potentially used in devices like smartphones and laptops, where stable voltage and minimal space usage are critical.
- Telecommunications: The capacitor’s properties could be beneficial in telecommunication equipment, possibly supporting applications that require reliable performance over a broad range of operating conditions.
- Industrial Automation: In automated processes where long-life components with predictable performance are needed, the use of such tantalum capacitors might be feasible, especially where electrical efficiency and durability are crucial.
Note: These potential industry applications of 293D105X9016A2TE3 are illustrative and would require analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the electronic components industry, notably in the Fixed Capacitors market. This manufacturer is known for its broad range of product offerings, encompassing components like the 293D105X9016A2TE3 and other similar tantalum capacitors. Vishay’s capacitors are engineered for reliability and performance, supporting various applications across many industries, increasingly important in today’s digitized and electronic-driven world.
Where to Find 293D105X9016A2TE3 by Vishay Intertechnologies
To purchase the 293D105X9016A2TE3, potential buyers should consider conducting their research on findchips.com. The site not only lists availability but also offers real-time pricing comparisons. For those looking for alternative options or perhaps different specifications, the Fixed Capacitors category can provide numerous alternatives that might meet specific needs. Historically, distributors such as LCSC, Chip1Stop, and Mouser Electronics have stocked this part, but availability can vary. Therefore, it is recommended to check current stock levels and pricing on findchips.com.