293D105X9035B2TE3 by Vishay Intertechnologies

Overview of 293D105X9035B2TE3 by Vishay Intertechnologies

The 293D105X9035B2TE3 is a tantalum capacitor manufactured by Vishay Intertechnologies, known for its reliability in various applications. This polarized component features a capacitance of 1 µF and operates effectively under a rated DC voltage of 35 V. As part of the Fixed Capacitors category, it is specifically designed for surface mount technology (SMT) applications, integrating seamlessly into modern electronic devices.

Key attributes of this capacitor include a positive tolerance of 10% and a negative tolerance of 10%, making it suitable for applications where precise capacitance values are critical. The part is categorized as a rectangular package with dimensions of 3.5 mm in length, 2.8 mm in width, and a height of 1.9 mm. Its compact size allows for efficient use of space on printed circuit boards.

The 293D105X9035B2TE3 utilizes tantalum as its dielectric material, which is known for its high reliability and stable performance over a wide temperature range, from -55 °C to 125 °C. Moreover, the component exhibits a low equivalent series resistance (ESR) of 5000 mΩ and is rated for a ripple current of 130 mA, ensuring it can handle various load conditions often found in electronic circuits. Notably, the leakage current is minimal at 0.0005 mA, contributing to the overall efficiency of applications where this capacitor might be utilized.

At the time of writing, it should be noted that the factory lead time for acquiring the 293D105X9035B2TE3 is approximately 13 weeks and 3 days, which may be an important consideration for procurement and supply chain planning.

Industry Applications for 293D105X9035B2TE3

The 293D105X9035B2TE3 tantalum capacitor may find application across various industries due to its versatile characteristics and reliability. Below are some potential use cases:

  • Consumer Electronics: The capacitor could be utilized in devices like smartphones and tablets, where limited space is a concern. Its small size and stable performance might support high-frequency filtering and power supply applications.
  • Telecommunications: This part may be found in telecommunications equipment, such as routers or switches, where it could serve in power management circuits or for signal coupling. The low ESR and ripple current rating might enhance signal integrity in data transmission.
  • Industrial Automation: In automation systems, the 293D105X9035B2TE3 might be incorporated into control circuits or sensor systems that require dependable performance under varying temperatures. Its durability and minimal leakage current could contribute to the longevity of industrial applications.
  • Aerospace and Defense: If specific military standards are met, this capacitor could potentially be used in aerospace applications involving communication systems or control modules. Its wide operating temperature range and reliable performance under stress might prove beneficial in this demanding sector.
  • Automotive Technology: Provided it meets AEC-Q100 or similar automotive standards, this part might be used in automotive electronic systems, such as infotainment or navigation systems. The low ESR and ripple current handling capabilities may be significant for power supply circuits in vehicles.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronic components sector, particularly known for its comprehensive range of capacitors, including tantalum capacitors like the 293D105X9035B2TE3. The company emphasizes innovation and quality within the Fixed Capacitors space, producing components that cater to various applications across multiple industries.

Vishay’s tantalum capacitors are recognized for their compact sizes, stable electrical characteristics, and high reliability, making them suitable for applications in consumer electronics, telecommunications, automotive technology, and more. They manufacture several similar parts that may offer various specifications, allowing engineers and designers to select components that best fit their application needs. Their commitment to compliance with industry standards ensures that engineers can have confidence in the reliability of their products.

Where to Find 293D105X9035B2TE3 by Vishay Intertechnologies

293D105X9035B2TE3, it is advisable to explore options through the findchips.com platform. This site offers insights into current stock levels and pricing for various electronic components, including this tantalum capacitor.

Historically, this part has been available from several distributors, including:

  • New Advantage Corporation
  • Chip1Stop
  • Avnet Asia
  • Schukat Electronic
  • Future Electronics

While these distributors may have carried the 293D105X9035B2TE3 in the past, it is recommended to check findchips.com for the most current availability and pricing, as stocks may vary.

Compare pricing for 293D105X9035B2TE3 and other Fixed Capacitors / Capacitors at findchips.com

To explore pricing options for 293D105X9035B2TE3 and related Fixed Capacitors, visit findchips.com for comprehensive information on product availability and pricing from various suppliers.