293D106X9016A2TE3 by Vishay Intertechnologies

Overview of 293D106X9016A2TE3 by Vishay Intertechnologies

The 293D106X9016A2TE3 by Vishay Intertechnologies is a polarized tantalum capacitor, characterized by its tantalum (dry/solid) dielectric material. This component is designed for surface mount applications and comes in a 1206 [3216 metric] case/package. Featuring a capacitance of 10 µF and a rated DC voltage (URdc) of 16V, it combines a ±10% capacitance tolerance with an ESR (Equivalent Series Resistance) of 3 ohms. Vishay Intertechnologies employs a matte tin (Sn) with nickel (Ni) barrier for the terminal finish, enhancing its solderability and resistance to oxidation. The component operates within a temperature range of -55 °C to 125 °C, making it suitable for a wide variety of applications. Furthermore, its compliance with RoHS (Restriction of Hazardous Substances) and REACH standards underscores its environmental friendliness and safety for use in numerous electronic devices.

Industry Applications for 293D106X9016A2TE3

The versatility and reliability of the 293D106X9016A2TE3 tantalum capacitor make it potentially suitable for a broad array of applications across various industries. These applications leverage the capacitor’s stable performance, miniaturized design, and reliability over a wide temperature range. It is important to note that these potential use cases are illustrative and conceptual, demanding thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and exact application requirements.

  • Energy and Power Systems: Given its ability to handle ripple currents and operate at a wide range of temperatures, this tantalum capacitor might be found in renewable energy equipment, such as solar inverters, where stable energy storage and smoothing of output power are critical. The capacitor’s low ESR helps improve efficiency in these systems.
  • Consumer Electronics: The 293D106X9016A2TE3 could potentially be utilized in handheld devices, laptops, and wearables, providing power management and decoupling functionalities. Its small footprint and reliability contribute to the compactness and enhanced performance of these devices.
  • Industrial Automation: In automated equipment and control systems, stability and durability are crucial. This capacitor might serve in these environments, offering noise filtering and power smoothing capabilities, essential for precise control and operational integrity under variable conditions.
  • Communication Systems: Given its performance characteristics, this component could be implemented in communication infrastructure, like base stations and network routers, for signal processing and power regulation tasks.

All potential industry applications mentioned are contingent upon adherence to specific requirements and standards. Engineers and procurement specialists are encouraged to conduct a detailed analysis in the context of their particular needs.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent global manufacturer of discrete semiconductors and passive electronic components. Within the realm of Fixed Capacitors, Vishay Intertechnologies offers an extensive lineup that includes not just tantalum capacitors like the 293D106X9016A2TE3, but also ceramic, film, and other varieties of capacitors to suit diverse application needs. Their capacitors are known for their reliability, efficiency, and innovation, catering to a wide array of industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical applications. Vishay’s commitment to quality and extensive research and development efforts ensure that their products meet the highest standards, enabling designers and engineers to create cutting-edge electronic solutions.

Where to Find 293D106X9016A2TE3 by Vishay Intertechnologies

For procurement specialists and engineers looking to source the 293D106X9016A2TE3, Findchips.com provides a comprehensive platform to check current stock levels and pricing from multiple distributors. To find alternate parts to 293D106X9016A2TE3 offered by Vishay Intertechnologies or other manufacturers, the Fixed Capacitors category can be explored for a broad selection. Historically, distributors such as LCSC, Avnet Asia, TTI, and Mouser Electronics have listed this part, but availability may vary. It is recommended to visit Findchips.com to view the most up-to-date availability and pricing information.

Compare pricing for 293D106X9016A2TE3 and other Fixed Capacitors / Capacitors at findchips.com