Overview of 293D106X9016B2TE3 by Vishay Intertechnologies
The 293D106X9016B2TE3 is a tantalum capacitor with dry/solid electrolyte in a polarized configuration, offering a 10 µF capacitance with a ±10% tolerance. Rated for a DC voltage (URdc) of 16V, this component is mounted in a 1411 [3528 Metric] chip package, ensuring a compact footprint suitable for surface mount technology (SMT). Produced by Vishay Intertechnologies, this capacitor stands out for its reliability and efficiency in a variety of electrical circuits, thanks to its tightly controlled tolerance and solid dielectric material.
Part of the 293D series, this tantalum capacitor includes features suitable for demanding applications, such as a maximum operating temperature range of -55 °C to +125 °C, making it versatile for use in various environmental conditions. The component’s Equivalent Series Resistance (ESR) is specified at 2000 mΩ, with a leakage current of 0.0016 mA and a ripple current rating of 84 mA. Additionally, it adheres to key industry standards, being RoHS compliant, and features a surface-mount design with a matte tin over nickel terminal finish. These attributes underscore the capacitor’s suitability for high-reliability applications where performance and longevity are critical.
Industry Applications for 293D106X9016B2TE3
The unique properties and specifications of the 293D106X9016B2TE3 tantalum capacitor make it potentially useful across a broad spectrum of industry applications. These applications leverage the component’s stable capacitive value, durability, and compact size. While the following use cases illustrative potential applications, it is essential to understand that actual deployment requires careful analysis by engineering and design teams to ensure compliance with industry standards and specific use case requirements.
- Energy and Power Systems: In the realm of energy and power, this capacitor might be well-suited for power supply circuits, where stable voltage and smooth filtering are necessary. The solid tantalum design could help in managing ripple current effectively, making these capacitors ideal for smoothing outputs in DC power supplies.
- Consumer Electronics: For portable and compact consumer electronics, such as smartphones and tablets, the 293D106X9016B2TE3 could provide essential decoupling and filtering functionalities. Its compact size and reliability at wide temperature ranges make it well-suited for these applications.
- Industrial Equipment: In the industrial sector, equipment that requires reliable performance over a wide range of operating conditions might benefit from this capacitor’s stable characteristics and robustness. Examples include automation machinery and control systems, where precise electrical performance is paramount.
- Telecommunications: Communication devices and infrastructure, such as routers, switches, and base stations, that require stable power management solutions might utilize these capacitors for noise suppression and voltage regulation.
Note: The potential industry applications listed above are conceptual/illustrative and require verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of electronic components, with a broad catalog covering various types of capacitors, including the 293D106X9016B2TE3 and many other tantalum capacitors. The company is known for its dedication to quality, reliability, and innovation in the Fixed Capacitors domain, among others. Vishay’s product range in capacitors is extensive, covering needs across Fixed Capacitors, ceramic, film, and more, each designed to address specific application needs in industries ranging from automotive to telecommunications, consumer electronics, and energy management. Vishay’s commitment to research and development, coupled with its global manufacturing capabilities, ensures its products meet the latest industry standards and technological advancements.
Where to Find 293D106X9016B2TE3 by Vishay Intertechnologies
For those looking to purchase the 293D106X9016B2TE3 by Vishay Intertechnologies, findchips.com offers a comprehensive platform to check real-time stock levels and current pricing from a wide range of distributors. When searching for Fixed Capacitors, findchips.com can also help identify alternate parts offered by Vishay Intertechnologies or other manufacturers that might suit specific requirements. Historically, this part has been available at distributors including MacroQuest Electronics, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. However, to get the most current stock availability and competitive pricing, visiting findchips.com is recommended.