Overview of 293D106X9025D2TE3 by Vishay Intertechnologies
The 293D106X9025D2TE3 from Vishay Intertechnologies is a polarized tantalum capacitor known for its reliability and efficiency in various applications. This component features a capacitance value of 10 µF and a rated DC voltage of 25V. The tolerance on both the positive and negative sides is 10%, offering a stable performance across varied environmental conditions.
Manufactured by Vishay Intertechnologies, this SMT (Surface Mount Technology) capacitor is encapsulated in a rectangular package with dimensions of 7.3 mm in length, 4.3 mm in width, and 2.8 mm in height. It is designed for endurance, capable of operating within a temperature range of -55°C to 125°C. The ESR (Equivalent Series Resistance) is specified at 1000 mΩ at 100 kHz, making it suitable for applications requiring a low leakage current and good frequency response.
The capacitor is RoHS compliant, adheres to the REACH compliance code, and comes with a tantalum (dry/solid) dielectric. It features a J-bend terminal shape with a matte tin over nickel terminal finish, which enhances its solderability and long-term reliability. The packing method for the 293D106X9025D2TE3 includes a tape and reel format in embossed plastic, which accommodates automated assembly processes. This capacitor offers a ripple current of 156 mA and has a very low leakage current of 0.0025 mA, which is advantageous in sensitive circuits where excess current could be detrimental.
As of the current writing, the factory lead time for this capacitor is approximately 13 weeks and 3 days, highlighting its demand and production cycle in the electronics manufacturing industry.
Industry Applications for 293D106X9025D2TE3
The versatile characteristics of the 293D106X9025D2TE3 make it suitable for a wide range of potential industry applications. These include:
- Consumer Electronics: This capacitor could potentially be used in personal devices such as smartphones, tablets, and laptops. Its low ESR and compact size would help in managing power efficiently within these devices, optimizing performance and extending battery life.
- Telecommunications: In telecommunications equipment, the performance stability of capacitors like the 293D106X9025D2TE3 under variable environmental conditions might make them ideal for both outdoor and indoor telecom infrastructure, potentially enhancing signal transmission and data rate capabilities.
- Computing and Data Storage: Given the high operating temperature range and reliability, this component could be ideally suited for servers, high-performance computers, and storage devices that require stable power delivery and minimal downtime.
- Industrial Automation: In automated manufacturing processes, the 293D106X9025D2TE3 may prove beneficial in controlling machinery and equipment where precise power control is necessary for optimal operation and durability.
- Aerospace and Defense: Although specific military or aerospace standards are not mentioned, the general properties such as the high temperature range and durable construction suggest that with further qualification, it might be used in less critical aerospace or defense projects.
It is important to note that the use of the 293D106X9025D2TE3 in these potential industry applications is illustrative and would need a comprehensive analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in manufacturing discrete semiconductors and passive electronic components. Within the sector of capacitors, Vishay offers a robust portfolio of Fixed Capacitors, including the 293D106X9025D2TE3, and others tailored to meet diverse application needs across a broad spectrum of industries. Vishay’s capacitors are known for their durability, precision, and the variety of configurations available, suitable for different mounting types and performance specifications. Whether for general purpose applications or specialized environments, Vishay’s capacitors provide reliable solutions to design challenges.
Where to Find 293D106X9025D2TE3 by Vishay Intertechnologies
To source the 293D106X9025D2TE3 by Vishay Intertechnologies, potential buyers should consider leveraging platforms like findchips.com. This site allows users to compare current stock availability and pricing from various distributors. Historically, distributors such as LCSC, TME, and Mouser Electronics have carried this part, but for real-time data, visiting findchips.com is recommended.
For alternatives to the 293D106X9025D2TE3 or to explore other similar Fixed Capacitors from Vishay Intertechnologies or other manufacturers, findchips.com offers a comprehensive listing and comparison features.