293D106X9050D2TE3 by Vishay Intertechnologies

Overview of 293D106X9050D2TE3 by Vishay Intertechnologies

The 293D106X9050D2TE3 is a tantalum capacitor characterized by its polarized design and dry/solid dielectric material. It is rated for a voltage of 50V and has a capacitance of 10µF, with a capacitance tolerance of ±10%. The capacitor conforms to a standard surface mount package, known as 2917, with dimensions of 7.3mm in length, 4.3mm in width, and a height of 2.8mm. Notably, it has an equivalent series resistance (ESR) of 0.8Ω, as well as a ripple current rating of 430mA, indicating its ability to handle varying current levels under operational conditions.

This part is listed under the electronic parts subcategory of Fixed Capacitors within the broader category of Capacitors. As of the current writing, the factory lead time for this component is approximately 13 weeks and 3 days. Additionally, it features a low leakage current of 0.005mA and is compliant with both RoHS and REACH regulations, making it suitable for eco-conscious manufacturing practices.

Industry Applications for 293D106X9050D2TE3

The 293D106X9050D2TE3 could find applications across various industries, given its specific characteristics and attributes. Potential industry applications include, but are not limited to, the following:

  • Consumer Electronics: This capacitor could potentially be used in power supply circuits and signal processing applications within smartphones, tablets, and laptops, where size constraints and performance are critical. Its relatively low ESR may support better energy efficiency in these devices.
  • Telecommunications: The 293D106X9050D2TE3 might be employed in RF amplifiers and modem equipment, where stable power storage is required. Its ability to handle ripple current could be beneficial in mitigating fluctuations in power supply.
  • Aerospace and Defense: If there are relevant standards or certifications, this tantalum capacitor could potentially see use in avionics and spacecraft communication systems. The operational temperature range of -55°C to +125°C makes it a candidate for extreme environmental conditions often experienced in aerospace applications.
  • Medical Imaging: Should there be appropriate certifications, components like this might be utilized in medical imaging devices where precision and reliability are essential. Its low leakage current and compliance with industry standards could enhance device safety and performance.
  • Industrial Automation: The rugged nature of tantalum capacitors makes them suitable for use in industrial control systems. This part may support functions in automated processes where durability and temperature stability are necessary.

It is important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies has established itself as a key manufacturer in the electronic components sector, providing a wide range of capacitor products, including tantalum capacitors. The company is known for producing high-performance products that meet strict reliability and environmental standards. The 293D106X9050D2TE3 is part of the 293D series, which includes various other tantalum capacitors known for their efficiency and compact design.

Vishay’s commitment to innovation often reflects in their capacitor products which are widely used in sectors such as telecommunications, automotive, and industrial automation. Other similar parts they manufacture may include various capacitance values and voltage ratings, allowing engineers and designers to find suitable options tailored to their specific needs.

Where to Find 293D106X9050D2TE3 by Vishay Intertechnologies

293D106X9050D2TE3, it is recommended to research purchasing options available on findchips.com. This site can provide insights into current stock levels and pricing for this component as well as finding alternative Fixed Capacitors offered by Vishay Intertechnologies or other manufacturers.

Some of the distributors where this part has historically been available include:

  • MacroQuest Electronics
  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics

It is essential to verify current stock and availability through findchips.com, as inventory levels can fluctuate frequently.

Compare pricing for 293D106X9050D2TE3 and other Fixed Capacitors at findchips.com