Overview of 293D107X9016D2TE3 by Vishay Intertechnologies
The 293D107X9016D2TE3 is a tantalum capacitor characterized by its polarized construction and a capacitance value of 100 µF. This component operates at a rated direct current (DC) voltage of 16 V and features a capacitance tolerance of ±10%. It falls under the category of Fixed Capacitors, specifically within the subcategory of tantalum capacitors. The design adheres to surface mount technology, making it suitable for compact PCB designs.
Manufactured by Vishay Intertechnologies, this component is encased in the 2917 size code, with dimensions of 7.3 mm in length, 4.3 mm in width, and a height of 2.8 mm. It showcases a low equivalent series resistance (ESR) of 600 mΩ, measured at a frequency of 100 kHz, which highlights its efficiency in managing ripple current, rated at 500 mA. The leakage current is specified at 0.016 mA, an important parameter in applications where low current leakage is critical.
Notably, the 293D107X9016D2TE3 is compliant with RoHS directives, indicating that it is free from hazardous substances, which is crucial for sustainability and regulatory compliance in today’s electronic designs. At the time of this writing, the factory lead time for this part is approximately 14 weeks and 1 day.
Industry Applications for 293D107X9016D2TE3
Given the specifications of the 293D107X9016D2TE3, there are several industries where this tantalum capacitor could find potential applications. Below are some illustrative use cases:
- Consumer Electronics: The capacitor might be used in devices such as smartphones, tablets, or portable gaming systems where compact size and low ESR are essential for performance. Its ability to handle ripple current effectively could support power management circuits within these devices.
- Telecommunications: It could possibly be utilized in networking equipment and infrastructure, where stable power supply decoupling is required. The capacitor’s characteristics could support operational needs in high-frequency applications, potentially improving signal integrity.
- Aerospace and Defense: If appropriate compliance standards are met, the 293D107X9016D2TE3 could be leveraged in avionics systems. The component’s reliability and low leakage current may be beneficial in critical applications where performance consistency is paramount.
- Medical Imaging: In devices such as MRI machines or ultrasound imaging equipment, where precision and reliability are crucial, this capacitor might play a role in buffering and filtering within analog and digital circuits.
- Industrial Automation: It could potentially be applied in control systems, sensors, and actuators used in manufacturing environments, where efficiency and size limitations are often a concern.
These applications are conceptual and illustrative in nature; they require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is known for its broad range of electronic components, particularly in the domain of capacitors. The company offers an extensive variety of capacitors across different types, including tantalum, ceramic, aluminum electrolytic, and film capacitors. The 293D107X9016D2TE3 is one example of their tantalum capacitors, which are favored in markets needing precision and reliability. Other similar parts from Vishay might include various sizes and specifications of tantalum capacitors that also exhibit favorable ESR and ripple current characteristics.
Where to Find 293D107X9016D2TE3 by Vishay Intertechnologies
For those looking to purchase the 293D107X9016D2TE3, it is recommended to conduct research on various electronic component distribution platforms. You can visit findchips.com for current stock levels and pricing information. Historical availability has been noted with distributors such as:
- Avnet Asia
- Arrow Electronics
- Mouser Electronics
- Future Electronics
It is important to verify stock at these distributors, as availability fluctuates based on supply chain conditions and demand.