293D225X9016B2TE3 by Vishay Intertechnologies

Overview of 293D225X9016B2TE3 by Vishay Intertechnologies

The 293D225X9016B2TE3 is a surface mount, polarized tantalum capacitor, part of the 293D series from Vishay Intertechnologies. It features a capacitance of 2.2 µF with a ±10% tolerance and is designed to operate under a rated voltage of 16V. The component is encased in a standard 1411 [3528 Metric] chip package, offering ruggedness for various electronic applications. Compliant with RoHS and REACH standards, this capacitor ensures environmental safety and suitability for global markets.

The dimensions of the capacitor are 3.5 mm in length, 2.8 mm in width, and 1.9 mm in height, making it compact enough for densely populated circuit boards. Its electrical specifications include a low leakage current of 0.0005 mA and a notable ripple current rating of 140 mA. This part is noted for its low equivalent series resistance (ESR) of 4600 mΩ, measured at a frequency of 100kHz, enhancing its performance in high-frequency applications. The component is also featured in a rectangular package with a J-bend terminal shape finished in matte tin.

The part belongs to the subcategory of Fixed Capacitors and is commonly used in applications requiring stable and reliable capacitance, such as power supply filtering and timing circuits. The manufacturer rates the operating temperature of the capacitor from -55°C to +125°C, allowing it to perform reliably in extreme conditions. According to current data, the factory lead time for the 293D225X9016B2TE3 is approximately 12 weeks.

Industry Applications for 293D225X9016B2TE3

The various characteristics of the 293D225X9016B2TE3 make it suitable for deployment in a range of technical and demanding domains. Below are a few potential industry applications where such a capacitor might find usage:

  • Telecommunications: This capacitor might be used in RF signal chains, power amplifiers, and transceivers where precise filtering and decoupling are necessary to maintain signal integrity.
  • Consumer Electronics: Applications such as smartphones, tablets, and laptops could benefit from this capacitor’s compact size and reliable performance in power management and audio circuitry.
  • Computing and Data Storage: In server farms and data centers, ensuring stable power distribution is crucial. The 293D225X9016B2TE3 might be integrated into the power supply units of high-density storage devices and network equipment.
  • Electronic Manufacturing: As a general component in printed circuit board (PCB) assembly, this capacitor could potentially be used in a vast array of devices requiring stable and efficient electronic performance.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and passive electronic components, particularly known for its comprehensive range of capacitors. Within the capacitor segment, Vishay offers a variety of types, including the 293D225X9016B2TE3, which exemplify advanced technological constructs in the field of Fixed Capacitors. Vishay’s offerings are often chosen for their reliability and precision, catering to a broad spectrum of industrial, computing, automotive, consumer electronics, and telecommunications applications. Having established a robust market presence, Vishay prides itself on quality and compliance to the latest environmental standards, making its products a prime choice for engineers worldwide.

Where to Find 293D225X9016B2TE3 by Vishay Intertechnologies

To source the 293D225X9016B2TE3 capacitor, findchips.com provides an extensive platform to compare current stock levels and pricing. Historically, this part has been available through multiple distributors including New Advantage Corporation, LCSC, Avnet Abacus, TTI, and Mouser Electronics. For updated availability and specific pricing, the Fixed Capacitors section on findchips.com can facilitate the procurement process, offering alternatives that might also meet your requirements from Vishay Intertechnologies or other manufacturers.

Compare pricing for 293D225X9016B2TE3 and other Fixed Capacitors / Capacitors at findchips.com