Overview of 2966171 by Phoenix Contact
The 2966171 is a modular terminal block that features a single pole double throw (SPDT) relay configuration. Designed for a coil voltage of 24 Vdc, this component supports a contact current of up to 6 A. It belongs to the PLC series and is intended for DIN rail mounting, allowing for an organized and secure installation within enclosures. The relay has a contact voltage rating of 250 Vac and 250 Vdc, making it suitable for various AC and DC applications.
This relay is non-latching and operates with a coil power of 220 mW. The coil resistance is rated at 2667 Ω, which is an important operational parameter. The component exhibits a relatively fast operate time of 5 ms and a release time of 8 ms, allowing it to function efficiently in dynamic environments. Additionally, the aspect of compliance with RoHS regulations highlights its commitment to environmental safety.
The physical dimensions of this part are compact, with a body breadth of 6.2 mm, a height of 80 mm, and a length of 94 mm. The relay features an IP20 rating for sealing and is rated for operation in temperatures between -40 °C and 60 °C. The end contact material is made from silver tin oxide, which contributes to its durability and reliability. The product is currently active in its life cycle, indicating that it remains viable for ongoing projects.
Industry Applications for 2966171
The 2966171 relay could potentially find applications across various industries. Below are several industry use cases where this component might be utilized, along with examples of related components and products:
- Industrial automation: In the context of industrial automation, this relay might be applied in control systems for machinery, where it could serve as an interface for controlling actuators or motors. Components like sensors or programmable logic controllers (PLCs) are examples that could work alongside this relay. Its SPDT configuration allows for versatile switching capabilities, adapting to different control system requirements.
- Smart cities: The functionality of the relay could be integral to smart city infrastructure, such as traffic management systems or street lighting control. The relay might be used to switch on and off circuits based on input from various sensors, improving energy efficiency. It could potentially work in conjunction with environmental sensors that monitor traffic flow or light levels.
- Telecommunications: In telecommunications, relays like the 2966171 could be essential for signal routing and switching within communication equipment. Its durability and response times might ensure reliable performance in high-demand situations, potentially being employed in base stations or other critical infrastructure components.
- Healthcare: Applications in the healthcare sector might involve using such relays in medical devices and equipment that require reliable control mechanisms. They could potentially be utilized in automated monitoring systems or devices that rely on accurate signal switching to function correctly, such as infusion pumps. Compliance with specific healthcare standards would need to be verified.
- Automotive systems: If automotive-grade standards were applicable, the relay might fit into control systems for vehicle automation or electronic functions. For instance, it could be used to manage power distribution for external lighting or other electronic systems, provided it meets relevant automotive standards.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a prominent manufacturer specializing in the design and production of industrial automation components, including various types of relays. Their range encompasses Power/Signal Relays, which are crucial for a variety of applications in different sectors. The 2966171 relay exemplifies their focus on reliable and efficient switching solutions for control applications. Other similar parts from Phoenix Contact might include various configurations of relays designed for precise control and signal management, catering to the needs of emerging technologies and traditional systems alike.
Research Price and Stock for 2966171 by Phoenix Contact on Findchips.com
If you are interested in obtaining the 2966171, it is advisable to research stock and pricing via Findchips. This platform provides a comprehensive overview of availability, along with potential pricing comparisons. Additionally, you can explore alternatives within the Power/Signal Relays category, which might feature similar parts by Phoenix Contact and other manufacturers.
Historically, the 2966171 has been available from distributors such as Neutron USA, Master Electronics, Dynamic Solutions GmbH, Avnet Abacus, and DigiKey. However, current stock levels and pricing should be confirmed directly on Findchips to ensure the most accurate information.