298D107X06R3P2T by Vishay Intertechnologies

Overview of 298D107X06R3P2T by Vishay Intertechnologies

The 298D107X06R3P2T is a tantalum capacitor designed for a variety of electronic applications. This capacitor has a capacitance of 100 µF and a rated direct current voltage (DC) of 6.3 V. It is offered in a rectangular chip package with the dimensions associated with the 0906 size code, measuring 2.4 mm in length and 1.45 mm in width, with a height of 1.2 mm. One notable attribute of this component is its low equivalent series resistance (ESR) of 2 Ohms, which is measured at 100 kHz, contributing to its efficient performance in various circuits.

The 298D107X06R3P2T is also classified as a surface-mount device (SMD), making it suitable for modern PCB designs where space is a premium. Its operating temperature range is broad, from -55 °C to 125 °C, allowing for flexibility in diverse environmental conditions. This part is RoHS compliant, meaning it adheres to restrictions on hazardous substances, adding another layer of reliability for manufacturers wanting to adhere to contemporary environmental regulations.

The device has a failure rate listed as “-“, indicating that failure data may not be provided, which could imply that it is considered reliable under normal operating conditions. The leakage current is minimal at 0.0063 mA, which is beneficial in power-sensitive applications, while the ripple current rating is noted at 150 mA. This combination of attributes and measurements provides substantial support for its use in applications that require stable and consistent energy storage.

Industry Applications for 298D107X06R3P2T

The 298D107X06R3P2T tantalum capacitor may find potential applications in various industries. Below are some example industries where this part could be implemented:

  • Consumer Electronics: The capacitor might be utilized in devices such as smartphones, tablets, and laptops. Its compact size and surface mount design could support size constraints while providing adequate capacitance for filtering and energy storage in power management applications.
  • Energy and Power Systems: In renewable energy systems, such as solar inverters or battery management systems, the 298D107X06R3P2T could potentially be used for smoothing and filtering switching power supplies, thereby improving system efficiency and stability.
  • Automotive: If the part is compliant with automotive standards such as AEC-Q100, it might be included in automotive electronics such as infotainment systems or power distribution units, where reliable performance in harsh conditions is critical.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a substantial manufacturer in the electronic components sector, well regarded for producing a wide range of capacitors, including tantalum capacitors. The 298D107X06R3P2T is one of the many tantalum capacitors in their product portfolio, known for its reliability and performance under various operating conditions. Vishay offers similar capacitors in different capacitance values, voltages, and package sizes, providing options tailored for diverse applications in consumer electronics, automotive, and power management systems.

Vishay’s experience in the semiconductor and passive components markets establishes them as a trusted source for engineers and procurement professionals seeking capacitors that comply with rigorous industry standards. They prioritizes quality assurance and innovation, ensuring that their products meet the evolving demands of modern technology.

Research Price and Stock for 298D107X06R3P2T by Vishay Intertechnologies on Findchips.com

For those looking to evaluate availability and pricing of the 298D107X06R3P2T, visiting Findchips.com is recommended. This platform can provide up-to-date information on stock levels from various distributors. Historically, this part has been available through distributors such as LCSC, Chip One Stop, Avnet Asia, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark.

It is advisable for procurement professionals to check current stock and pricing conditions on Findchips.com to ensure informed decision-making and reliable sourcing. Additionally, the platform can be utilized to discover alternate parts within the Fixed Capacitors category that might meet specific application requirements while offering competitive pricing.

Compare pricing for 298D107X06R3P2T and other Fixed Capacitors at findchips.com