Overview of 2N2222 by SPC Multicomp
The 2N2222 by SPC Multicomp is an RF Small Signal Bipolar Transistor designed for very high frequency applications. This component is a single-element, silicon, NPN transistor packaged in a TO-18 metal can with three terminals. With a collector current maximum (IC) of 0.8A and a collector-emitter voltage maximum (VCEO) of 30V, this device fits a variety of switching and amplification tasks in high-frequency operations. Its transition frequency is notably high at 250 MHz, indicating its effectiveness in very high frequency bands. The construction in a metal canister (Metal Can-3) ensures durability and effective thermal conductivity, crucial for sustaining high-performance levels. Additionally, its DC current gain minimum (hFE) is noted at 30, and the collector-base capacitance maximum is 8 pF. This model adheres to RoHS standards, affirming its compliance with current environmental and safety regulations.
Industry Applications for 2N2222
The 2N2222 transistor might serve various industry sectors requiring high frequency and reliable switching capabilities. The following are potential applications, highlighted with the understanding that these suggestions are conceptual and must be vetted by appropriate engineering or design teams:
- Telecommunications: In telecom systems, this transistor could potentially be used in signal amplification and switching, important for base station functionality and RF signal processing.
- Consumer Electronics: The 2N2222 might be utilized in RF-enabled consumer devices, such as high-frequency radio receivers or specialized communication devices, aiding in effective signal processing and management.
- Computing and Data Storage: This transistor could potentially play a role in power management systems within computing hardware, particularly for high-speed server applications requiring efficient switch performance.
- Electronic Manufacturing: For companies manufacturing RF products, such as signal amplifiers or switches, the 2N2222 could serve as a fundamental component, ensuring effective performance and high-frequency response.
Note that the idea of the 2N2222 transistor serving these industries requires thorough analysis and verification by professional teams to ensure compliance with applicable industry standards and specific design requirements.
About SPC Multicomp
SPC Multicomp specializes in a broad range of electronic components, including RF Small Signal Bipolar Transistors. The 2N2222 falls under this category, showcasing SPC Multicomp’s capability in producing transistors designed for robust, high-frequency applications. The company produces parts that are noteworthy for their reliability and adherence to current technological standards. This range of transistors, including the 2N2222, demonstrates SPC Multicomp’s commitment to quality and performance in various electronic and RF applications.
Where to Find 2N2222 by SPC Multicomp
To effectively source the 2N2222 by SPC Multicomp, potential buyers are advised to use online platforms such as FindChips.com. At FindChips, you can explore not only the availability of the 2N2222 but also compare it with other similar RF Small Signal Bipolar Transistors. While historically listed in distributors such as Newark, the current stock and price conditions can be best verified directly through the linked platform. This ensures the most accurate and up-to-date information is available for procurement decisions.