Overview of 2N2222A by SPC Multicomp
The 2N2222A is a Small Signal Bipolar Transistor manufactured by SPC Multicomp. As an NPN bipolar junction transistor (BJT), it is designed for general-purpose low-power amplifying or switching applications. This particular model can handle a collector-emitter voltage up to 40V, operate at frequencies up to 300 MHz, and support continuous collector currents of up to 800 mA while dissipating 1.2 W of power.
Key specifications of this transistor include its through-hole mounting style suitable for robust designs, a three-pin configuration easing circuit integration, and its encapsulation in a TO-18 metal can package tailored for high durability. Notably, it is compliant with RoHS, indicating the exclusion of certain hazardous substances in its manufacturing, which aligns with global environmental and health standards.
Industry Applications for 2N2222A
The wide range of potential applications of the 2N2222A springs from its basic characteristics, such as its voltage and current handling capabilities, as well as its high frequency response. However, it is critical to highlight that specific utilizations should be confirmed with detailed analyses by engineering and quality assurance teams, as these suggestions are purely illustrative:
- Consumer Electronics: This transistor could possibly be used in devices with switching and amplification requirements due to its reliability and performance characteristics. For instance, audio amplifiers in portable music players might employ this component to drive headphones.
- Telecommunications: Reliability at high frequencies suggests potential utility in RF amplification roles within communication infrastructure, where stable, low-noise signal amplification is crucial.
- Aerospace and Defense: Given its robust design, this transistor potentially suits high-reliability applications such as satellite communication systems, where stable operation under varying environmental conditions is essential.
- Robotics and Drones: For control circuitry in robots or drones, the 2N2222A might be a good choice due to its capability to manage power efficiently, vital for battery-operated machines needing long runtime and reliability.
Please note that these potential industry applications are conceptual and require thorough validation for compliance with specific industry standards and performance requirements.
About SPC Multicomp
SPC Multicomp is a well-regarded entity in the electronics components sector, known notably for its range of transistors, including the 2N2222A. Their products are typically tailored for reliability and performance, making them suitable for a wide array of applications, from consumer electronics to sophisticated industrial systems. The brand ensures compliance with environmental and safety standards, as evident from the RoHS compliance across their product lines. This proactive stance in adhering to global standards makes SPC Multicomp a trusted name in the domain of transistors, particularly in the realm of Small Signal Bipolar Transistors.
Where to Find 2N2222A by SPC Multicomp
To procure the 2N2222A transistor by SPC Multicomp, one should visit platforms like findchips.com where comprehensive information on stock availability, pricing, and detailed specifications is readily accessible. Historically, this part has been stocked by distributors such as Quest Components and Newark. However, for up-to-date listings of availability and best pricing, checking at FindChips will provide the most accurate and recent data. Additionally, the site permits comparison of this part with other Small Signal Bipolar Transistors, potentially offering alternatives that could suit different application requirements or sourcing strategies.