Overview of 2N2369AUB by Microchip Technology Inc.
The 2N2369AUB crafted by Microchip Technology Inc is a Small Signal Bipolar Transistor, notable for its attributes to handle a collector current (I(C)) of 0.2A and a collector-emitter voltage (V(BR)CEO) of up to 15V. It is constructed using silicon as the semiconductor material and operates as an NPN transistor. This model also supports a higher breakover voltage as noted in its total description as being able to operate at up to 20V. With a three-pin, ultra-thin profile (UB) package, this component is designed for surface mounting, making it suitable for compact electronic designs. The terminal finish for the 2N2369AUB is tin-lead, and the part carries a qualification status of ‘Not Qualified’, indicating it may be employed for general commercial purposes not requiring specific regulatory qualifications. Additionally, as of the current writing, the factory lead time for this component is approximately 22 weeks.
Industry Applications for 2N2369AUB
The 2N2369AUB, being a Small Signal Bipolar Transistor, finds potential utility in various electronic applications, particularly where compact and efficient signal processing is necessary. Here are a few industries where this component could substantially contribute:
- Consumer Electronics: The 2N2369AUB may potentially be integrated within various small-scale electronic devices such as wearable technology or smartphones which require compact, efficient transistor options to manage signal operations without significant power loss.
- Computing and Data Storage: Possessing the ability to handle moderate voltage and current levels, this transistor might be employed in peripheral devices or internal circuits of computers where small, efficient signal control is necessary, contributing to the overall reliability and functionality of computing systems.
- Telecommunications: In telecommunications, devices such as amplifiers and switches potentially use components like the 2N2369AUB to manage and modulate signals efficiently.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider and manufacturer within the electronics industry, particularly known for its integrated circuits and microcontroller, memory, and semiconductor devices. In terms of Small Signal Bipolar Transistors, Microchip offers a variety of options like the 2N2369AUB, ensuring a range of choices for engineers and designers for different applications. Microchip’s commitment to innovation and quality makes it a trusted manufacturer in the global electronics market.
Where to Find 2N2369AUB by Microchip Technology Inc
To procure the 2N2369AUB, you can browse listings and availability through reputable distributors and electronic parts suppliers. Historically, this part has been available through distributors such as Master Electronics, Onlinecomponents.com, Microchip Technology Inc, Avnet Americas, and DigiKey. To verify current stock levels and get comparative pricing, a visit to findchips.com is encouraged. Additionally, on this platform, you may explore Small Signal Bipolar Transistors to find alternate parts offered by Microchip Technology Inc or other manufacturers.