Overview of 2N3773G by onsemi
The 2N3773G is a 16 A, 140 V NPN power bipolar transistor, housed in a TO-204 (TO-3) package, offered by onsemi. This component is designed for general-purpose applications, characterized by its ability to handle a continuous collector current of 16A and a power dissipation of 150W. It is specifically suited for through-hole mounting, with a pin count of 2. The 2N3773G stands out due to its robust construction, featuring a metal package which is lead-free and RoHS compliant, ensuring environmental sustainability along with performance reliability. Key attributes such as a maximum collector-emitter voltage of 140V and a minimum DC current gain (hFE) of 5, underline its versatility in electronic circuits. Additionally, it supports a maximum operating temperature of 200°C, making it suitable for high-temperature environments.
It is noteworthy that the 2N3773G falls under the subcategory of Power Bipolar Transistors, elucidating its capability in handling substantial currents and voltages, making it an indispensable component in power switching and amplification applications. As of the current writing, the factory lead time for this part is approximately 26 weeks and 4 days, reflecting its production and delivery cycle.
Industry Applications for 2N3773G
Given its specifications, the 2N3773G potentially suits a range of industry applications. It is important to note that the following potential applications are conceptual and require comprehensive analysis and verification by engineering and design teams:
- Industrial Automation: The part’s high power and current handling capabilities might make it a fit for control systems in manufacturing processes, potentially interlocking with components like relays and motor drivers where high switching power is essential.
- Consumer Electronics: In power supplies and audio amplifiers within consumer electronics, the 2N3773G could potentially be utilized, leveraging its power dissipation and collector current features for stable operation.
- Computing and Data Storage: As a switching element in power regulation modules for computing hardware, where reliable and efficient power management is crucial to ensure system stability.
- Automotive: Its ability to handle significant power levels might find it a place in automotive applications, particularly in electric vehicle (EV) power systems, although specific automotive standards compliance should be verified.
- Electronic Manufacturing: In testing and development applications, its general-purpose design can be instrumental for prototype testing in various electronic circuits requiring reliable power switching or amplification.
These applications are illustrative and depend on meeting industry standards and specific requirements.
About onsemi
onsemi is a leading provider of semiconductor solutions, with a particular emphasis on energy efficiency. The company has made significant contributions to the sector of transistors, among which Power Bipolar Transistors are a key component. onsemi is known for its extensive portfolio of electronic components that cater to a variety of applications across multiple industries. The 2N3773G is a testament to onsemi’s commitment to providing robust and reliable components that address the demands of modern electronic circuits. Its production of components like 2N3773G, which are geared towards enhancing performance in power-handling and switching applications, demonstrates onsemi’s capability in producing high-quality, durable semiconductor products.
Where to Find 2N3773G by onsemi
For procurement professionals and engineers looking to source the 2N3773G, findchips.com provides a comprehensive platform to research and compare pricing and stock availability. It is essential to refer to findchips.com for live data on stock levels and competitive pricing from various distributors. Historically, this part has been available from several distributors, including EBV Elektronik, Avnet Silica, Avnet Asia, Ameya Holding Limited, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you have the most current information on availability and pricing, visit findchips.com. Additionally, for those seeking alternate parts, the site’s Power Bipolar Transistors category can be an invaluable resource, offering a diverse selection of components by onsemi and other manufacturers.