2N6508G by Littelfuse Inc

Overview of 2N6508G by Littelfuse Inc.

The 2N6508G by Littelfuse Inc. is a Silicon Controlled Rectifier (SCR) designed to handle moderate power loads within its compact TO-220AB package. This component features a maximum repetitive off-state and reverse voltage of 600V and supports RMS on-state currents up to 25A. Its peak repetitive off-state voltage tolerance and RMS current capability make it suitable for handling consistent power loads, pertinent for a range of industrial and commercial applications.

Designed for through-hole mounting, this SCR provides flexibility in incorporating into existing designs with its 3-pin configuration. The device is lead-free, making it compliant with current RoHS (Restriction of Hazardous Substances) standards, ensuring suitability for use in various global markets focusing on environmental safety in electronics. With its plastic/epoxy package material and rectangular, flange mount style, the 2N6508G combines robust performance with reliable mechanical characteristics.

As an Silicon Controlled Rectifier, the 2N6508G is utilized primarily as a switching device for controlled rectification of power in electrical circuits. Its notable attributes include a maximum gate trigger current of 30mA, which makes it sensitive enough for precise control yet robust for broader applications. This part remains in an active life cycle phase as indicated by its manufacturer, suggesting continued production and availability.

Industry Applications for 2N6508G

The 2N6508G can potentially find applications in a diverse set of industries due to its robust voltage and current handling capabilities. Here are some illustrative applications:

  • Industrial Automation: In environments where machinery requires controlled start-up and operational processes, SCRs like the 2N6508G could potentially play a critical role in motor drives and controlled rectifier systems. These applications benefit from the SCR’s ability to manage large currents and voltages efficiently.
  • Consumer Electronics: For components such as power tools which require regulated power management to maintain safety and efficacy, the 2N6508G might be used in the design of efficient and compact power supplies.
  • Telecommunications: The 2N6508G could potentially be integral in managing power within telecommunications infrastructure, particularly in controlling the phase angles and operational timing of power electronics equipment.

Note that these suggested applications require thorough validation by engineering and design teams to ensure compliance with specific industry standards and suitability for particular uses. It is important to analyze the technical requisites and environmental conditions under which the SCR will operate within these fields.

About Littelfuse Inc.

Littelfuse Inc. is a well-regarded manufacturer in the electronics industry, specializing in circuit protection products, among other components. In the specific realm of Silicon Controlled Rectifiers and various trigger devices, Littelfuse stands out for its comprehensive range of SCRs designed to suit a variety of applications, with the 2N6508G being a testament to their emphasis on reliability and performance. Their products cater to multiple sectors, reflecting their commitment to supporting advancements in electronics with innovative, robust, and compliant technology solutions.

Where to Find 2N6508G by Littelfuse Inc

To source the 2N6508G SCR, visit findchips.com where real-time availability, pricing, and specifications from a variety of distributors can be compared. Although historically available from distributors like Ozdisan Elektronik, LCSC, TME, TTI, Mouser Electronics, DigiKey, and Newark, checking on findchips.com will provide the latest on stock status and best pricing options. Additionally, for more information or to explore alternatives within the Silicon Controlled Rectifiers subcategory, Littelfuse Inc. and other manufacturers can be compared on findchips.com.

Compare pricing for 2N6508G and other Silicon Controlled Rectifiers / Trigger Devices at findchips.com