Overview of 2N7000 by onsemi
The 2N7000 is an N-Channel Enhancement Mode Field Effect Transistor (MOSFET) characterized by a drain-source voltage of 60V and a continuous drain current of 200mA. It operates with a low on-resistance of 5Ω, tested at a voltage of 10V, and a gate source threshold voltage that is a maximum of 2.1V. The transistor is offered in a TO-92 package, which is a through-hole mounting design. This part is RoHS compliant, indicating adherence to hazardous substances regulations. Furthermore, it comes with additional features, such as logic level compatibility and an in-built diode, enhancing the flexibility and utility of the part in various applications.
The variety of attributes, including the device’s N-channel configuration, metal-oxide semiconductor technology, power dissipation capability up to 0.4W, and its operation within a wide temperature range of -55°C to 150°C, make the 2N7000 from onsemi a versatile choice for a broad array of electronic applications. This transistor is also noteworthy for its logic-level compatibility, making it suitable for interfacing with modern microcontroller platforms and other digital devices.
Industry Applications for 2N7000
The versatility of the 2N7000 facilitates its use across numerous industries. Characteristics such as low on-resistance, logic-level compatibility, and the ability to function in a wide temperature range open up a plethora of potential use cases. Here are a few industries where the 2N7000 could find application:
- Consumer Electronics: Devices like smart home applications and wearable technology potentially benefit from the 2N7000’s compact form factor, efficiency, and logic-level gate drive requirements. This transistor might be used in power management circuits or as a switch for low-power consumption devices.
- Automotive: Given its robust performance characteristics, the 2N7000 could potentially be utilized in automotive applications, such as vehicle infotainment systems, where efficient power switching within a compact footprint is crucial.
- Industrial Automation: The ruggedness of the 2N7000, alongside its ability to operate in a wide temperature range, could make it an ideal choice for controlling actuators or sensors in harsh industrial environments.
- Computing and Data Storage: With its switching capabilities, the 2N7000 could be applied in computers and servers, possibly for managing power distribution or in sleep mode operations where efficient power usage is critical.
- Electronic Manufacturing: The 2N7000’s specifications suggest possible utility in test equipment, custom-built electronics, and in providing switching solutions where a high degree of reliability and performance is required.
Note: These potential industry applications are illustrative and to determine the suitability of the 2N7000 for a specific application, analysis and verification by engineering and design teams are necessary, ensuring adherence to industry standards and application requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor components, renowned for its innovation and quality in the electronics industry. Within the realm of transistors and specifically, Small Signal Field-Effect Transistors, onsemi offers a variety of products, including the 2N7000 among others. Their portfolio showcases a commitment to providing energy-efficient solutions through advanced semiconductor technologies. onsemi’s transistors, including the 2N7000, are designed to meet the diverse needs of modern electronic circuits, offering solutions that enhance power efficiency, reduce size, and improve reliability in a wide array of applications.
Where to Find 2N7000 by onsemi
For engineers and procurement specialists looking to acquire the 2N7000 by onsemi, findchips.com offers comprehensive information on availability, pricing, and distributors. Historically, this component has been available from several distributors, including New Advantage Corporation, Flip Electronics, EBV Elektronik, Avnet Silica, NexGen Digital, and Mouser Electronics, among others. However, to obtain current stock levels, best pricing, and to explore alternate parts from onsemi or other manufacturers, users are encouraged to visit findchips.com. Specifically, for a broader scope of similar components, exploring the Small Signal Field-Effect Transistors category can provide additional options suited to specific requirements.