Overview of 2N7002BK,215 by Nexperia
The 2N7002BK,215 is a N-channel Trench MOSFET from Nexperia, designed for efficient power management within a broad spectrum of electronic applications. Encased in a compact TO-236 package, this device is capable of handling drain currents up to 350 mA while operating at a maximum of 60V. Particularly notable is its logic level compatibility, which simplifies integration into digital circuits. The 2N7002BK,215 features a maximum drain-source on-resistance of 1.6 Ω, offering a balanced performance between on-state conduction loss and switching speed. Its built-in diode provides additional circuit protection. With an operating temperature range from -55 °C to 150 °C, this MOSFET is versatile for various conditions and applications. Additionally, it is noteworthy for being compliant with the RoHS, REACH, and AEC-Q101 standards, ensuring suitability for automotive applications and adherence to international environmental regulations. Moisture sensitivity level 1 indicates excellent packaging and long-term reliability. As a device optimized for low power switching applications, it represents an essential component for engineers looking to design or enhance power efficiency within their projects.
Industry Applications for 2N7002BK,215
The 2N7002BK,215 may be suitable for a variety of applications across several industries thanks to its compact size, efficiency, and high reliability. Some potential use cases include:
- Energy and Power Systems: For power distribution and regulation in smart grid systems, renewable energy inverters, and battery management in energy storage solutions. Its low on-resistance and high efficiency are crucial for minimizing energy loss.
- Automotive: Utilized within automotive electronics for controlling power in systems such as electric vehicle (EV) powertrains, onboard diagnostics, and advanced driver-assistance systems (ADAS). The AEC-Q101 compliance underscores its reliability in demanding automotive environments.
- Transportation and Logistics: Implementation in electronic control units (ECUs) for logistics and transportation infrastructure. Its robustness and operational temperature range make it a dependable choice for outdoor operations.
- Renewable Energy: In solar power inverters and wind turbine controllers, where power efficiency and reliability are paramount. Its switching capability and logic level compatibility facilitate seamless integration with microcontrollers for smart energy management.
Given its versatility, the 2N7002BK,215 could also find applications in consumer electronics, particularly in power management modules where space and power efficiency are key considerations.
About Nexperia
Nexperia is a leader in the production of discrete and MOSFET components, including a wide range of Small Signal Field-Effect Transistors like the 2N7002BK,215. Their products are known for high reliability, efficiency, and cutting-edge technology. Nexperia focuses on meeting the demanding requirements of the automotive sector, as well as consumer electronics, computing, and industrial applications. With a deep commitment to environmental sustainability, Nexperia ensures that its manufacturing processes and products, such as the 2N7002BK,215 and similar components, meet stringent global standards for environmental care, including RoHS and REACH compliance. Their dedication to quality and performance, backed by robust research and development, makes Nexperia a trusted name in the semiconductor industry.
Where to Find 2N7002BK,215 by Nexperia
For procurement professionals and engineers looking to source the 2N7002BK,215, findchips.com offers a comprehensive platform to check current stock levels, pricing, and availability from various distributors. To explore alternatives to the Small Signal Field-Effect Transistors, including those offered by Nexperia or other manufacturers, findchips.com provides a detailed parametric search feature. Historically, the part has been available from distributors such as New Advantage Corporation, Farnell, element14 Asia-Pacific, and Mouser Electronics, but for the most accurate, up-to-date availability and pricing, visiting findchips.com is recommended.