Overview of 2N7002BKW,115 by Nexperia
The 2N7002BKW,115 by Nexperia is a 60 V, 310 mA N-channel trench MOSFET, packaged in the small, surface-mount SC-70 (SOT323) 3-pin format. This part features a drain source voltage (Vds) of 60V, a continuous drain current (Id) of 310mA, and operates with a drain-source on-resistance (Rds(On)) maximum of 1.6Ω at a test voltage of 10V. Its gate-source threshold voltage maxes out at 1.6V, satisfying the demands for logic level compatibility in various applications. As a Rohs compliant product, it meets the environmental standards that restrict the use of hazardous substances in electronic equipment.
This MOSFET leverages trench MOSFET technology, providing enhanced power efficiency and reduced on-resistance. The built-in diode and its ability to operate in enhancement mode increase its versatility across different circuits, especially in switching applications. With a moisture sensitivity level of 1, it demonstrates a high degree of durability and reliability in various conditions. The package’s plastic/epoxy body material is designed for optimal thermal and electrical performance within a wide operating temperature range of -55 °C to 150 °C, making it suitable for a broad spectrum of uses. Furthermore, this component is designed to comply with AEC-Q101, IEC-60134 standards, ensuring its reliability in automotive and other stringent applications. It’s also prepared for surface mounting, facilitating easier assembly in modern automated production lines.
Industry Applications for 2N7002BKW,115
The 2N7002BKW,115’s application scope is wide due to its efficient switching and power handling capabilities, compliance with industrial standards, and robust package. While automotive is specifically highlighted, its role in various sectors cannot be understated. Key industry applications potentially benefit from this part’s unique properties:
- Energy and Power Systems: Devices such as power converters, DC-DC converters, and voltage regulators might use this MOSFET for its efficient power conversion capabilities. The logic level compatibility and low threshold voltage potentially make it suitable for low-power gate drive sources.
- Renewable Energy Systems: In solar inverters and battery management systems for renewable energy setups, the 2N7002BKW,115 could possibly offer the required switching efficiency. Its built-in diode configuration might be leveraged for blocking and protection roles within these circuits.
- Transportation and Logistics: Given its small package size and efficient power handling, this component might be found in electronic control units (ECUs), sensor interfaces, and other embedded systems within transportation infrastructure, emphasizing its importance in modern logistics solutions.
- Industrial Automation: For process control systems and automation technology, the MOSFET could potentially be used in relay replacements or motor control circuits, where its high switching speed and reliability are critical.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.
About Nexperia
Nexperia stands as a key player in the semiconductor industry, specializing in the manufacturing of discrete components, logic devices, and Small Signal Field-Effect Transistors. They are recognized for their focus on efficiency, reliability, and robustness of their products, which serve a broad range of industrial, automotive, and consumer electronics applications. Nexperia has carved a niche in Small Signal Field-Effect Transistors, including the 2N7002BKW,115, by ensuring their components meet the stringent requirements of the electronic manufacturing sector, including compliance with automotive and industrial standards. Their commitment to producing high-volume, high-performance parts like the 2N7002BKW,115 echo their dedication to innovation and quality in the semiconductor space.
Where to Find 2N7002BKW,115 by Nexperia
To procure the 2N7002BKW,115, it is recommended to use the comprehensive search and comparison tool available at findchips.com. This portal enables you to search across a wide range of distributors for current stock levels, pricing, and availability of the 2N7002BKW,115 and other Small Signal Field-Effect Transistors. This part has historically been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica among others. Nevertheless, it’s important to visit findchips.com to get the most up-to-date information regarding availability and pricing from these and other distributors.