Overview of 2N7002DW by onsemi
The 2N7002DW is an N-Channel Enhancement Mode Field Effect Transistor (MOSFET) by onsemi, renowned for its efficiency in switching applications. This component supports a 60V drain-source breakdown voltage and a maximum drain current of 0.115A, showcasing a drain-source on-resistance of 7.5 Ω. Designed in a compact SC70, 6-pin package, it ensures a minimal footprint on PCB layouts while delivering reliable performance. As an active component, it’s noted for its high efficiency and is compliant with Reach and features a Pb-free design, aligning with modern environmental and electronics industry standards. Its dual configuration with an integrated diode and moisture sensitivity level 1 categorization reflect its robustness for sophisticated electronic designs. With its operating temperature range from -55 °C to 150 °C, the 2N7002DW is engineered for resilience across a wide array of environmental conditions. As of the current writing, the factory lead time for this part is documented as 38 weeks, indicating planning ahead is vital for procurement.
Industry Applications for 2N7002DW
The versatility of the 2N7002DW transistor makes it suitable for a diverse range of applications and industries. This component may be particularly advantageous in the following sectors:
-
Energy and Power Systems: For switching and power management functions within smart grids, power supplies, and inverters. The device’s efficiency and high-breakdown voltage make it ideal for handling small loads in sophisticated power systems.
-
Transportation and Logistics: It could be employed in electric vehicle (EV) controls, logistics tracking devices, and transportation infrastructure where reliability and robust performance are crucial under varying environmental conditions.
-
Renewable Energy Systems: In solar inverters, wind turbine controls, and other renewable energy applications, the transistor’s high efficiency and low on-resistance are beneficial for managing power flows and maximizing energy conversion efficiency.
-
Automotive: Given its operating temperature range and reliability, it may be suitable for use in automotive electronics such as engine controls, power management systems, and lighting.
Note that these suggested applications leverage the transistor’s switching capabilities, robustness, and compact package design.
About onsemi
Onsemi, formerly known as ON Semiconductor, is a key player in the semiconductor industry, especially renowned for its advancements in power and signal management, logic, discrete, and custom solutions. Among its wide array of products, Small Signal Field-Effect Transistors, such as the 2N7002DW, stand out for their high efficiency, durability, and versatility in application across various sectors. Onsemi’s commitment to innovation and environmental sustainability is evident in the design and manufacturing of semiconductors like the 2N7002DW, aligning with the global shift towards greener and more energy-efficient technologies.
Where to Find 2N7002DW by onsemi
To secure the 2N7002DW for your next project, we recommend starting your search at findchips.com. Here, you can compare current stock levels, pricing, and source from leading distributors. For those exploring alternatives, the Small Signal Field-Effect Transistors page offers access to other parts that might suit your application needs. Historically, this component has been available from distributors such as DigiKey, Mouser Electronics, Avnet, and Newark. However, availability can fluctuate, so visiting findchips.com ensures you receive the most current information regarding stock status and competitive pricing.