Overview of 2N7002DW-TP by Micro Commercial Components
The 2N7002DW-TP is a small signal field-effect transistor (FET) that features an N-channel configuration, suitable for various switching applications. This component operates with a drain-source voltage of up to 60 volts and can handle a maximum drain current of 0.115 amperes. The part is made using silicon and follows a metal-oxide semiconductor FET (MOSFET) technology, which is widely recognized for its efficiency in electronic circuits.
This particular part comes in a SOT-363 package, which is compact and designed for surface mount applications, consisting of six pins. The plastic package provides robustness while maintaining a low profile, making it suitable for high-density circuit designs. The small signal field-effect transistor configuration allows for effective switching capabilities, which can be crucial in various electronic systems. The 2N7002DW-TP is ROHS compliant, indicating it is free from hazardous materials and meets environmental standards. Furthermore, it has an active part life cycle, ensuring ongoing availability for manufacturers and design engineers.
Industry Applications for 2N7002DW-TP
The 2N7002DW-TP could serve several industries based on its characteristics and capabilities. Below are potential applications in specific domains where this part might be utilized:
- Energy and Power Systems: The 2N7002DW-TP might be used in energy management systems, offering switching functions that could enable efficient power routing. Its 60V rating could support low-voltage applications in energy storage systems or grid management setups, where its low on-resistance can help minimize losses.
- Transportation and Logistics: In vehicles or automated logistics systems, this transistor could be involved in control systems for motors or lighting. Its ability to handle switching tasks at lower currents may allow it to function as part of control circuitry for LED lights or in more complex electronic control units (ECUs).
- Renewable Energy: The 2N7002DW-TP might find application in solar inverters or battery management systems. Its switching capabilities could help in optimizing the power drawn from solar panels and managing battery charge/discharge cycles efficiently, especially in smaller systems designed for residential or off-grid applications.
- Automotive: If it meets specific automotive standards, the 2N7002DW-TP could potentially be used in electric vehicle components or within the control modules of automotive electronics. This application would depend on successful qualification under AEC-Q100 or AEC-Q101 standards.
It is important to note that these applications are conceptual and illustrative, and detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About Micro Commercial Components
Micro Commercial Components is a manufacturer recognized for its production of a variety of electronic components, particularly in the domain of transistors. The company specializes in the development of small signal field-effect transistors, including the 2N7002DW-TP. They are known for creating reliable components that meet industry standards, aimed at enhancing the performance and efficiency of electronic designs. Alongside the 2N7002DW-TP, Micro Commercial Components produces other similar parts, providing diverse options for engineers looking for effective solutions in their applications.
Research Price and Stock for 2N7002DW-TP by Micro Commercial Components on Findchips.com
The part has been previously available at distributors including LCSC, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, it is advisable to check Findchips for the latest information on stock levels and pricing.