Overview of 2N7002ET1G by onsemi
The 2N7002ET1G is a N-Channel Small Signal MOSFET, manufactured by onsemi, renowned for its high efficiency and versatility in various applications. This component boasts a breakdown voltage minimum of 60V and a maximum drain current of 310mA, encapsulated in a compact SOT-23 (TO-236) 3-lead package. The device highlights remarkable features such as a low drain-source on resistance of 2.5Ω, operating effectively within a wide temperature range from -55 °C to 150 °C. Significantly, it’s designed to be halogen-free and compliant with RoHS, addressing environmental concerns and regulations. Additionally, its moisture sensitivity level is classified as 1, indicating superior performance reliability under varying humidity conditions. The MOSFET’s configuration includes a built-in diode, enhancing its switching capabilities. Suitable for surface mounting, the 2N7002ET1G ensures a seamless integration into a broad array of circuit designs, making it a preferable choice for engineers and procurement professionals alike.
Industry Applications for 2N7002ET1G
The 2N7002ET1G MOSFET finds its applications across a diverse range of industries due to its high reliability and performance efficiency. Notably, it may be suitably integrated into energy and power systems, where its switching capabilities enhance the efficiency of power distribution networks. The component may also play a critical role in transportation and logistics, potentially improving the performance and reliability of electronic systems in vehicles and tracking devices. The renewable energy sector could benefit from the utilization of these MOSFETs, with their ability to manage and switch power in solar panels and wind turbines efficiently. Additionally, the automotive industry, constantly in pursuit of higher efficiency and reliability, may find the 2N7002ET1g particularly beneficial in vehicle control systems, sensor applications, and power management solutions. Given its operational temperature range and low resistance, this part is designed for applications demanding high efficiency and reliability.
About onsemi
onsemi stands as a global leader in the manufacture of semiconductor components, specializing in the development of advanced technology solutions for energy-efficient electronics. This company has made a significant mark in the production of Small Signal Field-Effect Transistors, with the 2N7002ET1G being a testament to its innovation and quality. onsemi’s portfolio extends beyond these components, covering a vast range of transistors tailored to meet the rigorous demands of modern electronic applications. The emphasis on sustainability and efficiency, alongside compliance with environmental standards such as RoHS, underscores onsemi’s commitment to providing products that not only meet but exceed the industry standards.
Where to Find 2N7002ET1G by onsemi
Procuring the 2N7002ET1G by onsemi for your engineering applications has been made straightforward through Findchips.com. This platform enables users to access real-time stock levels and competitive pricing from a host of distributors. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have provided availability for this component. However, for the most current stock information and to explore pricing options, professionals are encouraged to visit findchips.com. Moreover, those seeking alternative parts to 2N7002ET1G, manufactured by onsemi or other leading producers, may find the section for Small Signal Field-Effect Transistors particularly useful for comparable components that could better suit specific application requirements.