Overview of 2N7002H6327XTSA2 by Infineon Technologies AG
The 2N7002H6327XTSA2 by Infineon Technologies AG is a Small Signal Field-Effect Transistor (MOSFET) that presents a combination of desirable traits for applications requiring efficient power control and management. This N-Channel MOSFET is designed to operate at a drain-source voltage (Vds) of 60V, with a continuous drain current (Id) of 300mA and a maximum power dissipation of 0.5W. Its design incorporates a surface-mount, SOT-23 package, making it highly suitable for compact and densely populated PCB arrangements.
This part’s electrical specifications highlight its efficiency and versatility. The drain-source on-resistance (Rds(on)) is specified at a maximum of 3 Ω, tested at a Vgs of 10V, indicative of its low power dissipation during operation. Additionally, its gate-source threshold voltage (Vgs th) is maximized at 2.1V, enabling logic-level compatibility, which is a critical feature allowing it to be directly controlled by microcontroller outputs without the need for level-shifting circuits.
The 2N7002H6327XTSA2 is also characterized by its robustness, featuring an avalanche rated design and a high operating temperature range up to 150°C. Additionally, it is RoHS compliant, indicating its adherence to regulatory requirements for hazardous substances. Its packaging is noted for a moisture sensitivity level of 1, ensuring stability during storage and prior to assembly. This part is currently classified as active in its lifecycle, reflecting ongoing production and support from Infineon Technologies AG.
Industry Applications for 2N7002H6327XTSA2
The 2N7002H6327XTSA2 MOSFET can potentially serve in an array of applications across various industries due to its general-purpose nature and electrical specifications. Here are some illustrative use cases:
- Energy and Power Systems: This device could potentially be integrated into power management circuits of renewable energy systems, such as solar power inverters, to switch power efficiently and reduce energy loss. Its avalanche rating and logic-level compatibility make it well-suited for these applications.
- Transportation and Logistics: In electric vehicles or charging stations, this component might be utilized in DC to DC converters, contributing to the efficient management of power between different subsystems. Its high drain-source voltage and continuous current handling capabilities could support these uses.
- Renewable Energy: Within wind turbines or photovoltaic systems, this MOSFET could find applications in electronic switches or as part of protective circuitry, ensuring the safeguarding of components against overcurrent conditions. Its robust design and high operating temperature range would be advantageous here.
- Consumer Electronics: This part could conceivably be used in the power regulation circuits of various consumer electronics, such as laptops, smartphones, and tablets, providing efficient power conversion and extending battery life due to its low on-resistance and high efficiency.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG stands as a key player in the semiconductor industry, particularly known for its advancements in silicon innovation. Within the realm of transistors, and more specifically in the category of Small Signal Field-Effect Transistors, Infineon offers a range that encompasses a diversity of ratings and package types, thereby addressing the broad spectrum of power management and signal processing needs across various industries. The 2N7002H6327XTSA2 is a testament to Infineon’s commitment to providing solutions that meet stringent requirements for performance, energy efficiency, and reliability.
Where to Find 2N7002H6327XTSA2 by Infineon Technologies AG
To source the 2N7002H6327XTSA2 MOSFET or explore alternate parts within the category of Small Signal Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, findchips.com provides an extensive database for research and comparison. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, and TME have stocked this part. However, the availability and pricing are subject to change, so we recommend checking FindChips for current stock levels and to compare pricing from various suppliers.