Overview of 2N7002K by onsemi
The 2N7002K is an N-Channel Small Signal MOSFET rated at 60V 380mA with an on-resistance of 1.6 Ohms, coming in a 3000-reel package. This component is specified for a continuous drain current of 300mA and has a drain-source voltage (Vds) of 60V. The on-resistance Rds(On) is 2 Ohms, tested at a voltage (Vgs) of 10V, with a threshold voltage (Vgs) of 2.5V. Its power dissipation capability is rated at 350mw. The device is also RoHS compliant, ensuring it meets the latest environmental standards for electronic components. Manufactured by onsemi, the 2N7002K operates in enhancement mode and incorporates a built-in diode, enhancing its versatility in various circuit applications. The component is encapsulated in a RoHS-compliant ultra-small package-3, making it suitable for high-density PCB designs.
Industry Applications for 2N7002K
The 2N7002K by onsemi, owing to its compact size, efficiency, and reliability, finds its applications across various industry domains. Here are some of the industry applications where it might be integrated:
- Energy and Power Systems: The 2N7002K can potentially be used in power management solutions, like voltage regulators and converter circuits, due to its low on-resistance and high voltage tolerance. Its ability to efficiently switch at high speeds makes it an ideal choice for power control in both residential and industrial settings.
- Transportation and Logistics: In the transportation sector, it might be utilized in electronic systems of vehicles for controlling power distribution or in logistic fleet management systems for tracking and diagnostics, owing to its reliability and robustness.
- Renewable Energy: The device could be incorporated into renewable energy applications, such as solar power inverters, where its fast switching capabilities and low power dissipation are crucial for optimizing efficiency and performance.
- Automotive: Within the automotive industry, the 2N7002K may find applications in control units, sensor circuits, and power distribution modules, benefiting from its small footprint and high reliability.
Note that these applications involve complex designs requiring careful analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About onsemi
onsemi is a leading semiconductor company, specializing in energy-efficient electronics innovations that aim to reduce global energy use. The company is known for its comprehensive portfolio of semiconductors, including a wide range of transistors, among which 2N7002K is a notable component in the category of Small Signal Field-Effect Transistors. Its products find applications across various sectors such as automotive, telecommunications, computing, and consumer electronics. onsemi is committed to providing innovative, reliable, and high-quality products, ensuring that its solutions meet the stringent requirements of the modern electronic industry.
Where to Find 2N7002K by onsemi
For those looking to procure the 2N7002K by onsemi, findchips.com offers a reliable platform to compare pricing and availability from various distributors. This part has historically been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey, among others. However, to get the most current stock levels, pricing, and possible alternative parts in the same category of Small Signal Field-Effect Transistors that might be offered by onsemi or other manufacturers, checking on findchips.com is recommended.