Overview of 2N7002K-T1-E3 by Vishay Intertechnologies
The 2N7002K-T1-E3 is a Small Signal Field-Effect Transistor (FET) characterized by a drain current (I(D)) of 0.3A, a breakdown voltage of 60V, and is designed in a single N-channel configuration. Its construction employs silicon for the semiconductor material and utilizes metal-oxide technology, reflecting its nature as a MOSFET. This component is encapsulated in a SOT-23 package, comprising 3 gull winged pins. Common attributes include its low threshold, electrostatic discharge (ESD) protection, and fast switching capabilities, making it suitable for a variety of electronic applications. Its design is tailored for enhancement mode operation, with a maximum power dissipation of 0.35W at ambient temperatures.
Vishay Intertechnologies has standardized this component to be RoHS compliant and adheres to the EAR99 classification for export compliance. It has a peak reflow temperature tolerance of 260°C, dictated by its moisture sensitivity level (MSL) of 1, which underscores its reliability in surface-mount technology (SMT) applications. The 2N7002K-T1-E3 supports a wide operating temperature range from -55°C to 150°C, proposing versatility across various working environments.
Industry Applications for 2N7002K-T1-E3
The versatile nature of the 2N7002K-T1-E3 could potentially make it suitable for a broad spectrum of industry applications. Here are some illustrative use cases, though it is imperative to conduct thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Energy and Power Systems: The FET’s fast switching capabilities and ESD protection could theoretically make it a candidate for use in power distribution circuits, solar inverters, and smart grid technologies. Its ability to handle substantial voltages while maintaining efficiency might support the reliable operation of power management systems.
- Transportation and Logistics: The device could potentially benefit applications within electronic control units (ECUs) for vehicle tracking and fleet management systems. Its robust design and operational temperature range might accommodate the demanding environments of transportation applications.
- Renewable Energy: Given the growing need for efficient energy conversion, this transistor might find utility in renewable energy applications such as solar panels or wind turbines, particularly in the power regulation and switching circuits.
- General Electronics: The 2N7002K-T1-E3’s fast switching, low threshold, and power efficiency attributes could theoretically make it suitable for a range of general electronics applications including but not limited to power supplies, motor controls, and various types of sensors.
It’s pivotal to remember that these potential industrial applications are only conceptual/illustrative and warrant a deep dive into the specific needs and compliance requirements of the intended use case.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of electronic components, with a notable presence in the manufacturing of transistors, including Small Signal Field-Effect Transistors like the 2N7002K-T1-E3. Vishay’s expertise in semiconductor technology facilitates the production of high-quality, reliable components catering to a wide array of applications. Their product line ranges from precision resistors to capacitors, and from inductors to transistors, covering almost every kind of electronic component used in the industry today. Specifically, in the realm of Small Signal Field-Effect Transistors, Vishay demonstrates its commitment to innovation, efficiency, and durability, ensuring that components like the 2N7002K-T1-E3 meet the stringent requirements of modern electronic applications.
Where to Find 2N7002K-T1-E3 by Vishay Intertechnologies
For those looking to source the 2N7002K-T1-E3, the prime destination is findchips.com. This platform provides access to current stock levels, pricing, and a comprehensive list of distributors offering this part. Traditionally, some of the distributors that have stocked this component include LCSC, Avnet, Mouser Electronics, and Farnell among others. To explore alternative Small Signal Field-Effect Transistors, this link can be utilized to discover comparable parts offered by Vishay Intertechnologies or other manufacturers. It’s advisable to visit findchips.com to obtain the most up-to-date information on availability and competitive pricing.