Overview of 2N7002L by onsemi
The 2N7002L is an N-Channel Small Signal MOSFET rated at 60V, 115mA, with a drain-source on resistance of 7.5 Ω. It operates at a maximum temperature of 150°C, encapsulated in a compact SOT-23, 3-pin package. Manufactured by onsemi, this component is part of the wider category of Small Signal Field-Effect Transistors and is designed primarily for switching applications within electronic circuits. The 2N7002L stands out due to its built-in diode configuration, metal-oxide semiconductor (MOS) technology, and support for enhancement mode operation. Certified as Pb-free and compliant with REACH and JEDEC-95 Code TO-236AB standards, it supports a wide operating temperature range from -55°C to 150°C, making it a robust choice for various applications. With a minimal lead time of 2 days, as of the current writing, and a moisture sensitivity level of 1, this MOSFET is not only reliable but also readily available for rapid deployment in projects.
Industry Applications for 2N7002L
The 2N7002L by onsemi, with its specialized features, is well-suited to a host of industry applications. While its potential use cases are vast, below are several illustrative and conceptual applications across different sectors. These examples, it’s important to note, are theoretical and would require further verification and compliance checks by engineering and design teams according to specific industry standards and application requirements.
- This MOSFET could potentially be used in Energy and Power Systems to manage load switching in smart grid and metering applications, benefiting from its low on-resistance and high switching speed to improve energy efficiency.
- In the Transportation and Logistics industry, the 2N7002L might find application in electronic control units (ECUs) for managing power distribution within various modes of transportation, leveraging its high temperature tolerance and small footprint for space-constrained applications.
- The component might also serve in Renewable Energy systems, such as solar power inverters, where efficient power switching can contribute to maximizing the energy conversion efficiency, benefiting from its MOSFET technology and switching capabilities.
- Additionally, in contexts not directly tied to the automotive industry but within industrial automation, this MOSFET could ideally be suited for controlling actuators or small motors, taking advantage of its switching application focus and built-in diode for flyback protection.
Note that while these potential industry applications underscore the adaptability and potential of the 2N7002L, they are purely conceptual and underscore the need for thorough analysis and adherence to industry-specific requirements.
About onsemi
onsemi is a leading manufacturer in the semiconductor industry, especially renowned for its innovation in energy-efficient electronics. Among its wide product range, 2N7002L and similar Small Signal Field-Effect Transistors illustrate the company’s commitment to developing components that reduce global energy use. onsemi’s portfolio extends beyond just transistors to include power management solutions, sensors, and other semiconductor products, designed to serve a broad spectrum of industry applications from automotive to industrial, and beyond. The company’s focus on sustainability and efficiency, coupled with its commitment to quality, makes its offerings particularly appealing to those looking to incorporate green technology into their designs. onsemi’s footprint in the transistor sector is marked by a blend of technological innovation and environmental stewardship, positioning it as a key player in the electronics component industry.
Where to Find 2N7002L by onsemi
For those looking to purchase the 2N7002L MOSFET or research its availability, findchips.com offers a comprehensive platform. Not only does it allow users to compare stock levels and pricing from various distributors, but it also provides a gateway to explore a wide range of Small Signal Field-Effect Transistors for alternative solutions. Historically, the 2N7002L has been available from distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and Flip Electronics, among others. However, for the most current stock levels and pricing information, it’s recommended to utilize findchips.com to access the latest data directly.