Overview of 2N7002P,215 by Nexperia
The 2N7002P,215 is a 60 V, 360 mA N-channel Trench MOSFET categorized under Small Signal Field-Effect Transistors in the vast world of transistors. This part, with its TO-236 3-Pin package (also known as SOT23), is known for its logic level compatibility, indicating its ease of interfacing with logic circuits without the need for level shifters. Highlighting features such as a minimum DS breakdown voltage of 60 V, a maximum drain current of 0.36 A, and a max drain-source on resistance of 1.6 Ω, make it a reliable choice for a variety of application needs. Furthermore, its enhancement-mode operation and the built-in diode offer additional circuit protection and flexibility in usage.
Its compliance with RoHS, REACH, and having a Moisture Sensitivity Level of 1, along with a peak reflow temperature capability of up to 260°C, ensures that this component meets the current environmental standards and is suitable for high-reliability applications across a wide operating temperature range of -55 °C to 150 °C. This versatility and robustness position the 2N7002P,215 as a valuable part for engineers and procurement specialists looking for parts that offer both performance and reliability.
Industry Applications for 2N7002P,215
Given its specifications and features, the 2N7002P,215 could find relevance in a broad array of industry applications. Engineering and design teams might evaluate its switching capabilities and logic level compatibility to see if it is potentially suitable for:
- Energy and Power Systems: It might be utlized in power management circuits, DC-DC converters, and as a switch in LED lighting solutions.
- Transportation and Logistics: Its durability and reliability may make it a good choice for vehicle electronics, including electric vehicles (EVs) for both charging infrastructure and onboard power management.
- Renewable Energy: Could be used in solar power inverters, wind turbine control units, and other renewable energy equipment where efficient power switching is crucial.
- Automotive: Given its logic level compatibility and robustness under varying temperatures, it may be suitable for various automotive applications including sensor interfaces, motor control circuits, and other electronic control units (ECU).
These are just a few examples where the component’s properties like its operating temperature range, switching capabilities, and efficiency could bring significant benefits.
About Nexperia
Nexperia is a global leader in the semiconductor industry, specifically renowned for its discrete and MOSFET transistors, including their range of Small Signal Field-Effect Transistors. With a focus on efficiency and miniaturization, Nexperia’s products, including the 2N7002P,215, are designed to meet the rigorous demands of the automotive sector, as well as consumer electronics, computing, and telecom industries. Known for their quality, reliability, and the ability to meet the AEC-Q101 standard, Nexperia continues to push the boundaries of transistor technology, ensuring that their components remain at the forefront of the industry.
Where to Find 2N7002P,215 by Nexperia
To source the 2N7002P,215 by Nexperia, your best starting point is findchips.com. Findchips.com allows users to search for electronic components across multiple distributors to get the best prices, updated stock levels, and more. For those looking for alternate parts to the 2N7002P,215, consider browsing the Small Signal Field-Effect Transistors section to find similar components offered by Nexperia or other manufacturers.
Historically, distributors such as New Advantage Corporation, Farnell, element14 Asia-Pacific, and Mouser Electronics have carried the 2N7002P,215, but stock levels and pricing are subject to change. Therefore, to ensure the most current information, please visit findchips.com.