Overview of 2N7002P,215 by Nexperia
The 2N7002P,215 by Nexperia is a 60 V, 360 mA N-channel Trench MOSFET encapsulated in a TO-236 3-pin package. This component features a drain-source voltage (Vds) of up to 60V and a continuous drain current (Id) of 360mA. It is designed for surface mounting, making it suitable for dense PCB layouts. The resistor-drain-source on-state resistance (Rds(On)) at a test voltage of 10V is specified at a maximum of 1.6 Ω, which is indicative of its efficiency in conducting current when turned on. The gate-source threshold voltage can reach up to 1.75V, making it compatible with logic-level devices.
As part of the Small Signal Field-Effect Transistors subcategory, the 2N7002P,215 is built with metal-oxide semiconductor technology and offers a single-channel configuration with a built-in diode. This part is also defined by its robust environmental and durability standards, being RoHS and REACH compliant and features a moisture sensitivity level (MSL) of 1, which allows for high reliability in humid conditions.
Given that the life cycle status of this component is listed as “Not Recommended,” potential users should consider this factor in design longevity and future support considerations.
Industry Applications for 2N7002P,215
The 2N7002P,215 with its characteristics and specifications, could potentially be utilized across various industries. Here’s how it may find applications:
- Energy and Power Systems: This MOSFET might be used in the control circuits of power management systems due to its efficient switching characteristics and 60V voltage rating. Its low Rds(On) could possibly help in reducing the power loss in various conversion and conditioning modules.
- Transportation and Logistics: There could be potential for using this device in electronic control units within transportation infrastructure, possibly for controlling lighting or sensor systems due to its logic level compatibility and switching capabilities.
- Renewable Energy: In renewable energy applications such as solar inverters and wind turbine controls, the 2N7002P,215 might potentially be utilized for its capability to handle moderate currents and voltages efficiently, thereby possibly facilitating energy control and power conversion functions.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a prominent manufacturer in the semiconductor industry, known for its focus on producing consistently reliable and robust components. In the realm of Small Signal Field-Effect Transistors and transistors in general, Nexperia has carved out a niche in developing components that enhance efficiency and durability in various electronic applications. The 2N7002P,215 is a testament to this, being a component that supports high functionality within a compact form factor. Nexperia’s products typically feature a meticulous attention to regulatory compliance, as seen in their commitment to RoHS and REACH standards.
Where to Find 2N7002P,215 by Nexperia
To purchase the 2N7002P,215, or to locate similar components such as parts within the Small Signal Field-Effect Transistors subcategory, we recommend exploring our comprehensive inventory at findchips.com. Among the distributors that have historically stocked this part include New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey. To ensure current stock levels and obtain competitive pricing information, please check on findchips.com directly.