Overview of 2N7002P,235 by Nexperia
The 2N7002P,235 is a distinct type of electronic component known as a N-channel Trench MOSFET, specifically designed for switching applications. This component is encased in a TO-236 package, which is standardized with a 3-pin configuration. It boasts several critical attributes, such as a drain-to-source breakdown voltage of 60 V and a maximum drain current of 360 mA, making it a robust choice for high-efficiency, low-power applications. Noteworthy for its low drain-source on-resistance of 1.6 Ω, this MOSFET ensures minimal power loss in operation, enhancing the overall system efficiency. Additional features include logic level compatibility, making it suitable for interfacing with various logic gates and controllers, and an integrated diode for increased circuit protection. This component adheres to rigorous standards, including being RoHS compliant and AEC-Q101 certified, indicating its suitability for automotive applications. With an operating temperature range from -55 °C to 150 °C, it offers versatility across a spectrum of environmental conditions.
Industry Applications for 2N7002P,235
The 2N7002P,235 might be a suitable choice for a range of applications across various industries:
- Energy and Power Systems: Its efficiency and reliability may be leveraged in power conversion and management solutions, potentially in smart grid technologies and portable power storage systems.
- Transportation and Logistics: With its robust performance in a compact package, it could find applications in electronic control units for vehicles, GPS trackers, and in charging infrastructure for electric vehicles.
- Renewable Energy: The component’s specifications suggest suitability for inverters in solar power systems, contributing to the efficient conversion of solar energy into electrical energy.
- Automotive: Given its AEC-Q101 certification, it could be utilized in automotive applications, such as in the control circuits of modern cars’ electrical systems, improving vehicle performance and energy efficiency.
Its logic level compatibility and efficiency make it potentially applicable in even more diverse contexts that require reliable switching capabilities.
About Nexperia
Nexperia is a leading-edge manufacturer known for its dedication to producing exceptional quality Small Signal Field-Effect Transistors and other semiconductor components. In the realm of Transistors, Nexperia often sets the standard with components like the 2N7002P,235, trusted across various industries for its reliability and performance. Nexperia’s portfolio includes a broad range of small signal devices, power diodes, MOSFETs, GaN power transistors, and protection devices, each designed with precision to meet the critical needs of the market. Their commitment to quality is reflected in their products’ compliance with international standards and certifications, making them a go-to manufacturer for engineers and procurement specialists seeking high-performance components for their applications.
Where to Find 2N7002P,235 by Nexperia
For those looking to source the 2N7002P,235, findchips.com offers a comprehensive platform where current stock levels and pricing from various distributors can be compared. To explore alternative solutions within the range of Small Signal Field-Effect Transistors that might be offered by Nexperia or other manufacturers, findchips.com serves as an invaluable resource. Historically, this part has been available through distributors such as New Advantage Corporation, Farnell, EBV Elektronik, and DigiKey, among others. However, for the most current availability and pricing information, visiting findchips.com is recommended.