Overview of 2N7002P,235 by Nexperia
The 2N7002P,235 is a 60 V, 360 mA N-channel Trench MOSFET housed in a TO-236 3-pin package. Manufactured by Nexperia, this part is part of the Small Signal Field-Effect Transistors subcategory. Notable characteristics include its ability to operate at a maximum temperature of 150 °C and a minimum of -55 °C, with a drain-source on resistance maximum of 1.6 Ω. This MOSFET is compatible with logic level applications, a feature that enhances its versatility in various circuit environments.
Being RoHS compliant and Reach compliant, the 2N7002P,235 adheres to current environmental regulations, which emphasizes Nexperia’s commitment to manufacturing products that meet these strict standards. Additionally, it is designed for enhancement mode operation, includes a built-in diode for protection, and utilizes metal-oxide semiconductor technology, making it suited for high-efficiency applications requiring low power loss.
Industry Applications for 2N7002P,235
Given its specifications and attributes, the 2N7002P,235 can potentially serve diverse applications across several industries. Here are some illustrative use cases:
- Energy and Power Systems: This MOSFET could potentially be used in power conversion systems or power management modules that require efficient switching and compact design. Its high temperature tolerance and low on-resistance make it suitable for applications where power efficiency is crucial.
- Transportation and Logistics: In transportation systems, such as electric vehicle controllers or transport infrastructure monitoring systems, the 2N7002P,235 might assist in managing electrical loads effectively. Its reliability over a wide range of operating temperatures adds to the robustness required in such applications.
- Automotive: Thanks to specifications like the AEC-Q101 standard referenced in its attributes, the 2N7002P,235 is potentially applicable for automotive environments. It could be used in vehicle ECUs (Electronic Control Units) or as part of the power control systems in hybrid and electric vehicles, where reliability and environmental resistance are paramount.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and procurement teams to ensure compliance with specific requirements and standards.
About Nexperia
Nexperia is a key player in the semiconductor industry, specializing in components such as Small Signal Field-Effect Transistors, power diodes, and various integrated circuits. With a focus on efficiency and miniaturization, Nexperia’s products find applications in a diverse range of electronic devices. The manufacturer is known for its robust design methodologies and commitment to producing parts that meet stringent global standards, such as RoHS and REACH compliance.
The 2N7002P,235 is indicative of Nexperia’s dedication to technology that supports advanced electronic systems with its high reliability and performance across a broad spectrum of operating conditions. This component alongside others from Nexperia consistently delivers in terms of efficiency and durability.
Where to Find 2N7002P,235 by Nexperia
For those interested in acquiring the 2N7002P,235, it’s recommended to visit findchips.com where you can research current stock availability and pricing. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark. On findchips.com you can also explore alternatives within the Small Signal Field-Effect Transistors subcategory by Nexperia or other manufacturers if 2N7002P,235 does not specifically meet your requirements.