2N7002PS,115 by Nexperia

Overview of 2N7002PS,115 by Nexperia

The 2N7002PS,115 is a dual N-channel Trench MOSFET produced by Nexperia, encapsulated in a TSSOP 6-pin package. It is designed for switching applications, featuring a breakdown voltage of 60 V and a maximum drain current of 320 mA. With key characteristics such as logic level compatibility, a maximum drain-source on-resistance of 1.6 Ω, and enhancement mode operation, this component showcases its suitability for high-performance and energy-efficient designs. The package includes two separate elements with built-in diodes, configured in a small outline plastic/epoxy package with gull-wing terminal form. It is compliant with the AEC-Q101 standard, IEC-60134 reference, and designed for surface mount technology, underlining its robustness for automotive and other stringent application requirements. With its moisture sensitivity level rated at 1, and the ability to withstand peak reflow temperatures up to 260 °C for 30 seconds, the 2N7002PS,115 ensures reliability and quality in a wide range of environmental conditions.

Industry Applications for 2N7002PS,115

  • Energy and Power Systems: With its high switching speed and efficiency, the 2N7002PS,115 may be suitable for power management functions within energy generation, storage, and conversion systems, potentially including renewable energy sources like solar inverters.
  • Transportation and Logistics: This MOSFET could find applications in electric vehicle charging stations, where efficient power management is essential. It may also be used in logistics vehicles for controlling power distribution systems, contributing to better fuel efficiency and lower emissions.
  • Renewable Energy: Given its robustness and efficiency, the part is well suited for applications within renewable energy equipment, such as wind turbine controllers or solar panel arrays, where reliability in harsh conditions is crucial.
  • Automotive: This component’s compliance with automotive standards and its high temperature tolerance make it a prime candidate for use in automotive applications, for instance, in power control units, LED lighting systems, and sensor circuits.

About Nexperia

Nexperia is a globally recognized leader in the production of semiconductors, particularly specializing in discrete and MOSFET transistors, and including components like the 2N7002PS,115. Known for their dedication to producing parts that meet the highest standards of efficiency, reliability, and longevity, Nexperia parts are employed across a vast array of industry applications, from automotive to consumer electronics. Their components, especially those within the realm of Small Signal Field-Effect Transistors, are designed with precision to offer outstanding performance for both high-volume and niche applications. Nexperia’s expertise in transistor technology is reflected in their offering of parts that cover a broad variety of configurations, voltages, and current levels, catering to nearly any requirement within the field of electronic design and production.

Where to Find 2N7002PS,115 by Nexperia

To source the 2N7002PS,115, it is recommended to use reliable platforms like findchips.com. Here, professionals can compare current stock levels and pricing from a wide range of distributors. Additionally, for those looking for alternative parts or similar components offered by Nexperia or other manufacturers, exploring the Small Signal Field-Effect Transistors category could provide valuable alternatives. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, availability can vary, so it’s always best to check the most current stock information on findchips.com.

Compare pricing for 2N7002PS,115 and other Small Signal Field-Effect Transistors / Transistors at findchips.com