2N7002PV,115 by Nexperia

Overview of 2N7002PV,115 by Nexperia

The 2N7002PV,115 is a dual N-channel Trench MOSFET characterized by a drain-source voltage (Vds) of 60 V and a continuous drain current (Id) of 350 mA. Packaged in a SOT666 outline (also known as SOT-6, a small outline transistor package), this component offers surface mounting capability. Its features include high-density packing and efficiency, thanks to its small footprint. Moreover, the 2N7002PV,115 is designed for logic level compatibility and includes built-in diodes for additional functionality. This part is AEC-Q101 qualified, indicating its reliability for automotive applications, and meets the IEC-60134 standard.

The 2N7002PV,115 operates in enhancement mode, boasting a maximum Rds(on) of 1.6 ohms at a 10V test voltage. It has a gate-source threshold voltage up to 1.75V, ensuring efficient conduction at lower voltages. The operating temperature range from -55 °C to 150 °C makes it suitable for variable environmental conditions. Being RoHS compliant and with a moisture sensitivity level of 1, this part ensures high reliability and minimal environmental impact.

Industry Applications for 2N7002PV,115

The versatile electrical characteristics and package configuration of the 2N7002PV,115 make it potentially suitable for a range of industry applications. Here are a few industries where this part could be ideally utilized, taking into account its specific features:

  • Energy and Power Systems: The device could be used in power supply circuits or as a switching element in advanced power management systems. The high breakdown voltage and low on-resistance are crucial for efficient power regulation and minimal power loss.
  • Automotive: Given the AEC-Q101 qualification, the 2N7002PV,115 could potentially be used in automotive electronics such as engine control modules, power distribution systems, or LED lighting control in vehicles. Its robustness against high temperature and reliability in a range of environmental conditions align well with automotive standards.
  • Renewable Energy: In solar power inverters or wind turbine controls, the switching capability with high efficiency and operational reliability under diverse temperature ranges could make this part ideally suited. These elements are crucial for maximizing the efficiency and longevity of renewable energy technology.

Note that these potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to perform detailed analysis and verification against specific application requirements and industry standards before implementation.

About Nexperia

Nexperia is a dedicated global leader in the production of Discrete and MOSFET components and Analog & Logic ICs. These efficiencies make Small Signal Field-Effect Transistors, including the 2N7002PV,115, standout offerings in their product lineup. They specialize in producing parts that meet high-reliability standards necessary for automotive, industrial, computing, and consumer applications. By focusing on miniature and high-performance parts, Nexperia ensures that their Solid-State components offer a reliable foundation for developing electronic systems.

Where to Find 2N7002PV,115 by Nexperia

If you’re looking to purchase the 2N7002PV,115, it’s recommended to use the resources at FindChips. On the FindChips platform, you can access current stock levels, pricing, and distributor availability. Historically, distributors like EBV Elektronik, Avnet, Future Electronics, Mouser Electronics, and DigiKey have carried this part. However, availability can fluctuate, so checking FindChips will provide you with up-to-date information. Additionally, to explore alternate parts by Nexperia or other brands within the category of Small Signal Field-Effect Transistors, FindChips offers a comprehensive platform to compare various options.

Compare pricing for 2N7002PV,115 and other Small Signal Field-Effect Transistors / Transistors at findchips.com