Overview of 2N7002PW,115 by Nexperia
The 2N7002PW,115 by Nexperia is a notable component within the electronic parts subcategory of Small Signal Field-Effect Transistors. This N-channel Trench MOSFET is characterized by a drain-source voltage (Vds) of 60V, a continuous drain current (Id) of 310mA, and comes in a sleek SC-70, 3-pin package. Its surface-mount technology allows for efficient and compact PCB design implementations. It is also specified to have an on-resistance (Rds(On)) of 1 ohm at a test voltage (Vgs) of 10V, and a gate-source threshold voltage (Vgs(th)) maximum of 1.75V, making it highly efficient for various applications. Additionally, the transistor is compliant with RoHS standards, ensuring environmental friendliness and suitability for use in various global markets.
Industry Applications for 2N7002PW,115
The flexibility and specifications of the 2N7002PW,115 make it suitable for a wide range of applications across various industries. Here are a few sectors and potential use cases:
- Energy and Power Systems: Its high efficiency and small footprint might make it ideal for power management circuits in renewable energy systems, such as solar power inverters or wind turbine controls. The device’s ability to switch efficiently at high frequencies could be particularly beneficial for these applications.
- Transportation and Logistics: The durability and reliability offered by the 2N7002PW,115 could see it being used in electronic control units for logistics and transportation infrastructure, possibly including RFID tag readers and electronic toll collection systems. Its compact size allows it to be integrated into space-constrained environments easily.
- Renewable Energy: In solar power arrays and on a broader scale, within the renewable energy sector, its application might extend to control circuits that require efficient power management and minimal loss, ensuring that energy capture and conversion processes are optimized.
- Consumer Electronics: Given its efficient power handling and small size, the MOSFET might also find uses in consumer electronics, particularly in power management roles within devices like smartphones, tablets, and portable gaming systems, where battery life and efficiency are critical.
Note that these potential applications are conceptual/illustrative and will require thorough analysis and verification by engineering and design teams to ensure compliance and performance within individual projects.
About Nexperia
Nexperia is a global leader in the field of discrete, logic, and MOSFET devices. The company specializes in producing consistently reliable and efficient semiconductors, with a particular emphasis on Small Signal Field-Effect Transistors among other categories of transistors. Nexperia is known for its focus on automation and high-volume production, offering components like the 2N7002PW,115, which meet stringent quality and performance criteria. The manufacturer supports a broad spectrum of industries with its products, which are designed with a clear emphasis on miniaturization, power efficiency, and high reliability. Nexperia’s components are integral to designs that require low power consumption and space-saving configurations, making the company’s offerings highly sought after in both traditional and cutting-edge applications.
Where to Find 2N7002PW,115 by Nexperia
For those interested in procuring the 2N7002PW,115, it is recommended to use findchips.com to explore real-time availability and pricing from various distributors. This part has historically been stocked by distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, Chip 1 Exchange, and Mouser Electronics, among others. However, to obtain the most current stock levels, pricing information, and potentially discover alternate Small Signal Field-Effect Transistors that might fit your application, visiting findchips.com is highly advisable. Through this platform, procurement professionals and engineers can compare offerings from Nexperia as well as other leading manufacturers.