2N7002PW,115 by Nexperia

Overview of 2N7002PW,115 by Nexperia

The 2N7002PW,115 component by Nexperia is a 60 V, 310 mA N-channel Trench MOSFET encapsulated in a SC-70, 3-Pin package, known officially as SOT323. This device forms part of the Small Signal Field-Effect Transistors subcategory and is designed for enhancement mode operation. The configuration includes a single transistor with a built-in diode ensuring versatile use often seen in switching applications.

The part’s enhanced features include its logic-level compatibility, allowing it to operate efficiently on logic-level voltages prevalent in digital circuits. With a maximum drain-source on-resistance of 1.6 Ω and drain current of up to 0.31 A, it can perform well in high-efficiency applications requiring low voltage drive and modest current requirements. Furthermore, with operating temperatures spanning from -55°C to 150°C and a moisture sensitivity level of 1, this MOSFET guarantees resilience across various environmental conditions.

The 2N7002PW,115 is compliant with the RoHS and REACH standards, facilitating its integration into products targeted for global markets mindful of environmental and health safety standards. It’s reference standard qualifications include AEC-Q101 and IEC-60134, displaying its suitability for automotive and stringent quality applications.

Industry Applications for 2N7002PW,115

Given its electrical characteristics and compliance details, the 2N7002PW,115 could meet the demands of various fundamental applications across different industries:

  • Energy and Power Systems: This MOSFET can potentially function within control switches or protection devices in power distribution systems, where performance and reliability under high temperature and efficiency are crucial.
  • Transportation and Logistics: The MOSFET’s ability to handle up to 60V and its high-temperature range might be typically suitable for applications such as vehicle onboard charging systems or logistics tracking devices which require low power dissipation and high durability.
  • Renewable Energy: In solar power inverters or small wind turbine controllers, this MOSFET could potentially be employed in the power conversion process, assisting in the efficient management of electrical loads and protection against circuit overloads.
  • Automotive: Given the AEC-Q101 compliance, which is crucial for automotive qualifications, the 2N7002PW,115 MOSFET could conceivably be used in automotive applications like electric vehicle control systems, illuminating the pathways for more energy-efficient and compact vehicle designs.

These potential industry applications exemplify conceptual uses which necessitate further exploration and validation by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Nexperia

Nexperia is a well-regarded player in the field of discrete and analog semiconductor components, focusing extensively on efficiency and robust manufacturing of elements such as Small Signal Field-Effect Transistors and other transistor technologies. Their products, including the 2N7002PW,115, are distinguished by their reliability and performance in stringent applications such as automotive and industrial systems. Nexperia’s dedication to maintaining high standards in manufacturing precision reflects in their products offering low-resistance, high-conductivity, and compact sizes, suitable for a broad range of electronic applications.

Where to Find 2N7002PW,115 by Nexperia

To source the 2N7002PW,115 MOSFET by Nexperia, potential buyers should consider checking available inventories on findchips.com. Here, you can also explore alternate parts within the Small Signal Field-Effect Transistors category that might be offered by Nexperia or other manufacturers. Historically, distributors that have stocked this part include Chip1Stop, Avnet Asia, TME, Quest Components, Bristol Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, though real-time stock levels and pricing can be confirmed via the site.

Compare pricing for 2N7002PW,115 and other Small Signal Field-Effect Transistors / Transistors at findchips.com