2SA2070(TE12L,F) by Toshiba America Electronic Components

Overview of 2SA2070(TE12L,F) by Toshiba America Electronic Components

The 2SA2070(TE12L,F) is a PNP transistor with a maximum collector current of 1A and operates at 50V, encapsulated in a 3-pin SC-62 package. This component is designed for surface mounting, employing a PW-Mini format and is offered on tape and reel for efficient assembly processes. Manufactured by Toshiba America Electronic Components, the 2SA2070(TE12L,F) is designated as a RoHS-compliant part, ensuring it meets current environmental and safety standards.

With a maximum power dissipation of 2W, a minimum DC current gain (hFE) of 125, and an operating temperature range extending up to 150°C, this transistor is engineered for robust performance in demanding environments. The part’s “Active” lifecycle status and a factory lead time of 12 weeks, as of the current writing, indicate its availability for new designs and ongoing projects.

The 2SA2070(TE12L,F) is categorized within the section of Other Transistors in the broader category of Transistors, offering engineers a specific option for PNP transistor applications. Given its specifications, this part is versatile for applications requiring reliable switch or amplification capabilities at moderate voltages and currents.

Industry Applications for 2SA2070(TE12L,F)

The 2SA2070(TE12L,F) possesses attributes that could potentially make it applicable in several industries, underscoring the part’s versatility. However, it’s imperative to note that these potential industry applications are illustrative and conceptual. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements. Below are some industries where such a component might find usage:

  • Consumer Electronics: The 2SA2070(TE12L,F) might be utilized in audio amplifiers, power management circuits, or as a switch in various consumer electronics. Its moderate power handling and reliability at high temperatures make it suitable for devices such as portable audio players, digital cameras, and personal computing devices.
  • Industrial Automation: Within industrial automation, this transistor could potentially control or drive sensors, actuators, or other transistors, facilitating process automation in equipment and machinery. Its robust operating temperature range supports use in harsh industrial environments.
  • Computing and Data Storage: Applications might include power management circuits within computing hardware or data storage devices, where efficient power distribution and regulation are critical for system reliability and performance.
  • Telecommunications: The part could be potentially useful in the amplification and switching applications within telecommunications infrastructure, aiding signal processing equipment and networking devices.

These industry applications illustrate the broad utility of the 2SA2070(TE12L,F), although integration into specific projects requires detailed compatibility assessments.

About Toshiba America Electronic Components

Toshiba America Electronic Components is a notable player in the semiconductor and electronic components industry, with a diverse portfolio that includes a wide range of transistors and other semiconductor products. The company specializes in developing and manufacturing high-quality, innovative parts for a broad spectrum of applications, extending from consumer electronics to industrial and automotive applications.

Within the realm of transistors, specifically Other Transistors, Toshiba has established a reputation for producing reliable and robust components. The 2SA2070(TE12L,F) and similar parts manufactured by Toshiba are indicative of the company’s commitment to quality and performance. These components are engineered to meet stringent requirements, ensuring that they can cater to a wide array of applications across different industries.

Where to Find 2SA2070(TE12L,F) by Toshiba America Electronic Components

For procurement professionals and engineers looking to source the 2SA2070(TE12L,F), findchips.com offers a comprehensive platform to research part availability and competitive pricing. The website provides access to current stock levels and pricing from multiple distributors, ensuring users can make informed purchasing decisions.

Historically, this part has been available from distributors such as Mouser Electronics, Avnet Americas, and DigiKey. However, stock levels and distribution channels fluctuate, making it essential for buyers to check findchips.com for the most current availability and pricing information. Additionally, for those seeking alternatives or similar components, the Other Transistors section on findchips.com can be a valuable resource for comparing options from Toshiba America Electronic Components and other manufacturers.

Compare pricing for 2SA2070(TE12L,F) and other Other Transistors / Transistors at findchips.com