Overview of 2SB1708TL by ROHM Semiconductor
The 2SB1708TL is a small-signal bipolar transistor designed for use in amplification applications. Manufactured by ROHM Semiconductor, this PNP silicon transistor is capable of handling collector currents up to 3A and offers a collector-emitter voltage of 30V. The device is encapsulated in a TSMT3 package with a three-pin configuration, making it suitable for surface-mount technology (SMT).
This component is especially noteworthy for its high operating temperature range, reaching up to 150°C, and its power dissipation capacity of 500mW. Additionally, with a DC current gain (hFE) of 270 and a transition frequency of around 200 MHz, the 2SB1708TL is an effective choice for various signal amplification needs. The part is also RoHS compliant, further emphasizing its adaptability for use in a variety of regions and markets concerning environmental regulations.
Industry Applications for 2SB1708TL
The 2SB1708TL’s features make it a versatile component for multiple sectors. Below are a few possible industry applications:
- Consumer Electronics: Due to its high temperature handling and power dissipation capabilities, the 2SB1708TL could potentially be used in power supply circuits within electronics like laptops and smartphones. These applications depend heavily on components that ensure stable operation under varied thermal and electrical conditions.
- Audio and Video Systems: The component’s aptitude for signal amplification makes it suitable for use in audio processors, where maintaining signal integrity is crucial. Audio equipment such as amplifiers that require PNP transistors could utilize the 2SB1708TL.
- Telecommunications: In telecom equipment, components must reliably handle signals without significant loss or distortion. The high transition frequency of this transistor suggests it could possibly be ideal for frequency modulation applications within communication infrastructures.
- Industrial Automation: The robustness of the 2SB1708TL in terms of temperature range and power handling could see it used in control systems for manufacturing tools and machinery. These systems often need components that can operate faultlessly in various environmental conditions.
Note that these potential industry applications are hypothetical and require thorough verification by engineering and design teams according to specific industry standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a significant player in the semiconductor industry, known for its high-quality electronic components including a wide range of transistors. In the realm of Small Signal Bipolar Transistors, ROHM has developed products such as the 2SB1708TL, which offer reliability and performance that are crucial for today’s high-demand electronic applications. ROHM’s commitment to technological advancement and quality control makes it a preferred supplier for industry professionals looking for efficient solutions in small signal processing.
Where to Find 2SB1708TL by ROHM Semiconductor
To purchase the 2SB1708TL, professionals in electronics procurement can find this part listed on findchips.com. This site allows for comparing stock levels and pricing across various distributors. The part has historically been available at distributors such as LCSC, CoreStaff Co Ltd, Mouser Electronics, and Future Electronics, though it’s advisable to check for current availability. Further, by visiting Small Signal Bipolar Transistors, buyers can explore alternative components from ROHM Semiconductor or other manufacturers that might better meet specific requirements.