Overview of 2SD882 by STMicroelectronics
The 2SD882 from STMicroelectronics is a low voltage NPN medium power transistor. This part offers a continuous collector current of 3A and a maximum collector-emitter voltage of 30V. It has a power dissipation capacity of 12.5W and is packaged in a TO-216 compliant SOT-32 through-hole mount, handling three pins. As a RoHS compliant component, it adheres to environmental standards by limiting the use of certain hazardous materials in electrical and electronic equipment.
This part features a single configuration with a typical DC current gain (hFE) of 30 and operates at a maximum temperature of 150 °C, designed to accommodate moderate power and switching applications. Its plastic/epoxy body and rectangular flange mount contribute to its robustness and durability in various circuit environments.
Industry Applications for 2SD882
Given the specifications and capabilities of 2SD882, it could potentially be used in a variety of industry applications, particularly in the sectors of consumer electronics and audio/video systems. Here are a few illustrative examples:
- Consumer Electronics: The 2SD882 might be utilized in power management functions within various consumer electronic devices due to its robust voltage handling capacity and power dissipation. For instance, it could potentially be applied in power circuits of televisions and personal computers where medium power handling is essential.
- Audio Systems: In audio applications, such as amplifiers, the 2SD882 might be used to drive speakers or manage audio signal amplification due to its ability to handle higher currents and power dissipation effectively.
- Video Systems: This transistor might also potentially be found in the video processing equipment where switching speed and power efficiency are necessary. Its characteristics would allow it to manage power within circuits that require consistent operation at specified voltage and current levels.
Please note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure compatibility with specific needs and adherence to industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s products are found everywhere today, and together with 2SD882, the company provides a variety of components within the Power Bipolar Transistors category. Their transistors are designed to meet the demands of several applications in the electronics market, ensuring reliability and performance.
Where to Find 2SD882 by STMicroelectronics
To procure the 2SD882 transistor, potential buyers are encouraged to utilize resources like findchips.com. This platform provides detailed information about stock availability, pricing, and sourcing options. Historically, this part has been available through several distributors such as Mouser Electronics, DigiKey, and Newark. However, for the most current and accurate information regarding stock levels and pricing, visiting findchips.com is recommended.
For those seeking alternatives or comparable parts, the link through to Power Bipolar Transistors on findchips.com may offer additional options from STMicroelectronics or other manufacturers that meet the needed specifications.