2SK209-BL(TE85L,F) by Toshiba America Electronic Components

Overview of 2SK209-BL(TE85L,F) by Toshiba America Electronic Components

The 2SK209-BL(TE85L,F) is an N-channel junction field-effect transistor (JFET) that operates in depletion mode, featuring a maximum drain current of 14mA and a gate-source cutoff voltage of 1.5V. This component is encapsulated in a TO-236 package, commonly referred to by its JEDEC name, S-MINI, which has 3 pins with a gull wing terminal form. Designed for low noise applications, it sustains a maximum operating temperature of 125°C and offers a maximum power dissipation of 0.15W.

The part is RoHS compliant, ensuring it meets current environmental standards prohibiting certain hazardous substances. It is typically used where high input impedance and low noise are required, making it ideal for small-signal amplification. The package description and attributes like a feedback capacitance maximum of 3 pF and N-channel polarity suggest it’s tailored primarily for linear signal amplification.

Industry Applications for 2SK209-BL(TE85L,F)

Considering the specifications and characteristics of the 2SK209-BL(TE85L,F), several industrial applications could potentially benefit from its integration:

  • Consumer Electronics: This device could potentially be used in audio processing equipment where low noise amplification is crucial. High input impedance and low power dissipation make it suitable for battery-operated audio devices like portable amplifiers.
  • Telecommunications: In telecommunications, maintaining signal integrity is critical. The low noise characteristic of this JFET could potentially be useful in signal amplification for telecom infrastructures, especially in the first stages of signal processing where noise performance is critical.
  • Medical Imaging: In medical imaging technology, precision and low noise are valuable for clear image generation. The device could possibly play a role in the signal conditioning processes of various imaging equipment, provided that all specific medical regulatory requirements are met.
  • Electronic Manufacturing: This JFET might be used in the development of testing and measurement equipment due to its high accuracy and low distortion properties, useful for ensuring and monitoring the quality of other electronics products.

Note: The suitability of 2SK209-BL(TE85L,F) for the mentioned applications is conceptual and should be verified by engineering and design teams according to specific industry standards and requirements.

About Toshiba America Electronic Components.

Toshiba America Electronic Components is an established leader in the field of semiconductors and storage products, showcasing extensive prowess in the development of innovative, high-quality solutions for a wide range of industry needs. Specifically, in the arena of Small Signal Field-Effect Transistors, Toshiba offers a variety of products including the 2SK209-BL(TE85L,F). These products are designed to meet the rigorous demands of today’s electronic devices, providing high performance, reliability, and efficiency.

Where to Find 2SK209-BL(TE85L,F) by Toshiba America Electronic Components

To locate and purchase the 2SK209-BL(TE85L,F), interested buyers are recommended to use findchips.com. This site provides access to current stock information and pricing from a variety of distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and DigiKey have stocked this component. However, for real-time availability and the best pricing options, checking on findchips.com is advised. Moreover, to explore other Small Signal Field-Effect Transistors by Toshiba or other manufacturers, findchips.com can broaden your options remarkably.

Compare pricing for 2SK209-BL(TE85L,F) and other Small Signal Field-Effect Transistors at findchips.com