Overview of 2SN-BK-G by Samtec Inc.
The 2SN-BK-G by Samtec Inc. is a type of interconnection device, specifically designed as a shunt jumper for facilitating temporary or permanent connections within electronic circuits. This electronic component is distinguished by its 2-position, 2mm pitch configuration, and is characterized by a black color. As an essential piece of the connectors category, particularly within the Other Interconnects subcategory, the 2SN-BK-G plays a pivotal role in creating bridges between two points in a circuit, serving both prototyping and production objectives.
Fabricated with a commitment to sustainability and safety, the 2SN-BK-G is both RoHS compliant and has a Pbfree code, indicating that it is manufactured without the use of lead. It has acquired an “Active” part life cycle code, ensuring its ongoing availability and support. The reaching compliance code validates its conformity with environmental and health standards. The component’s operating temperature ranges from -55 °C to 125 °C, making it suitable for a broad spectrum of operating conditions. Its insulator material is composed of glass-filled polyester, noted for its durability and electrical insulation properties. The contact finish termination is comprised of Gold (Au) with a Nickel (Ni) barrier, optimizing the connectivity while providing resistance against oxidation. The component adheres to the JESD-609 Code: e4, guaranteeing its environmental friendliness in electronic manufacturing processes.
Industry Applications for 2SN-BK-G
The versatile properties and specifications of the 2SN-BK-G make it an ideal candidate for applications across a myriad of industries. However, it’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility with specific requirements and standards. The following are potential use cases:
- Industrial Automation: The robust operating temperature range and durable insulator material might make the 2SN-BK-G suitable for use in industrial control systems, potentially facilitating connections within automated manufacturing equipment.
- Consumer Electronics: Given its compact size and reliable connectivity, this component could potentially be used in devices such as smartphones, tablets, and other gadgets where space is at a premium and reliable interconnection is crucial.
- Telecommunications: The 2SN-BK-G’s gold and nickel contact finish could make it potentially useful in telecommunications equipment, possibly offering enhanced connectivity in network devices, servers, or communication modules.
- Computing and Data Storage: Its performance characteristics might make it a candidate for use in computing hardware, potentially including servers, hard drives, and SSDs, where stable and durable connections are required.
- Audio and Video Systems: Given the need for reliable signal integrity, the 2SN-BK-G could possibly find application in audio-visual equipment, aiding in the connection of components within these systems.
It’s important to reiterate that these suggested applications require careful consideration and verification by professionals to confirm compliance with relevant standards and suitability for the specific use case.
About Samtec Inc.
Samtec Inc. is a globally recognized leader in the manufacture of electronic connectors, including a wide range of Other Interconnects like the 2SN-BK-G. Known for their innovation, reliability, and high performance, Samtec’s products cater to a wide array of applications within the electronics industry. Their commitment to quality is evident in their products’ designs and material choices, ensuring that they meet the high standards required by electronic manufacturers. Samtec is also well-regarded for its customer service and technical support, ensuring that clients have access to the expertise needed to select and implement the right components for their applications.
Where to Find 2SN-BK-G by Samtec Inc
To procure the 2SN-BK-G or to find further information on stock availability and pricing, it’s recommended to use findchips.com. This platform offers up-to-date information from a variety of distributors, ensuring you have access to the most current data. While the part has been previously available from distributors such as Samtec, New Advantage Corporation, Master Electronics, and Mouser Electronics among others, stock levels and availability can vary. Thus, visiting findchips.com will provide the latest details on where to purchase the 2SN-BK-G. Additionally, for those seeking alternatives or similar components, the website’s section dedicated to Other Interconnects can offer a broader view of what is available from Samtec Inc. or other manufacturers.